-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7756
|
Newark | Tvs Diode, 600W, 16V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ16CA-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3985 |
|
$0.1120 / $0.3850 | Buy Now |
DISTI #
SMBJ16CA-FDICT-ND
|
DigiKey | TVS DIODE 16VWM 26VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49304 In Stock |
|
$0.0795 / $0.3700 | Buy Now |
DISTI #
SMBJ16CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 16V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ16CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000135000 Factory Stock |
|
$0.0677 / $0.0800 | Buy Now |
DISTI #
621-SMBJ16CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 16.0V RoHS: Compliant | 6403 |
|
$0.0790 / $0.3600 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 16 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0742 / $0.0834 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 16 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0742 / $0.0834 | Buy Now |
DISTI #
SMBJ16CA-13-F
|
TME | Diode: TVS, 600W, 17.8÷20.5V, 23.1A, bidirectional, SMB, reel,tape Min Qty: 5 | 8020 |
|
$0.0880 / $0.1950 | Buy Now |
DISTI #
SMBJ16CA-13-F
|
Avnet Asia | Diode TVS Single Bi-Dir 16V 600W 2-Pin SMB T/R (Alt: SMBJ16CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SMBJ16CA-13-F
|
Avnet Silica | Diode TVS Single Bi-Dir 16V 600W 2-Pin SMB T/R (Alt: SMBJ16CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 189000 |
|
Buy Now | |
|
LCSC | 23.1A 600W 26V 17.8V 16V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | 1200 |
|
$0.0913 / $0.1670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy