Part Details for SMBJ160CA by DB Lectro Inc
Overview of SMBJ160CA by DB Lectro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ160CA
SMBJ160CA CAD Models
SMBJ160CA Part Data Attributes
Alternate Parts for SMBJ160CA
This table gives cross-reference parts and alternative options found for SMBJ160CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ160CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ170CA/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, DO-214AA, SMB, 2 PIN | SMBJ160CA vs SMBJ170CA/5B |
SMBJ160C | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor | SMBJ160CA vs SMBJ160C |
SMBJ160CHR5 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ160CA vs SMBJ160CHR5 |
SMBJ170CHE3/5B | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ160CA vs SMBJ170CHE3/5B |
SMBJ160C | MDE Semiconductor Inc | Check for Price | Transient Suppressor | SMBJ160CA vs SMBJ160C |
SMBJ160C | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 160V V(RWM), Bidirectional | SMBJ160CA vs SMBJ160C |
SMBJ170CAHM4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ160CA vs SMBJ170CAHM4G |
SMBJ160C | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 178V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 160V; VBR Min (V): 178V; VBR Max (V): 218V; IR Max (uA): 5uA; VC Max (V): 287V; Package: SMB | SMBJ160CA vs SMBJ160C |
SMBJ170CA | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 189V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 170V; VBR Min (V): 189V; VBR Max (V): 209V; IR Max (uA): 5uA; VC Max (V): 275V; Package: SMB | SMBJ160CA vs SMBJ170CA |
SMBJ170C | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | SMBJ160CA vs SMBJ170C |