-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7670
|
Newark | Tvs Diode, 600W, 160V, Bidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:160V, Clamping Voltage Vc Max:259V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMBJ160CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.2110 / $0.3720 | Buy Now |
DISTI #
SMBJ160CALFCT-ND
|
DigiKey | TVS DIODE 160VWM 259VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
11373 In Stock |
|
$0.0800 / $0.3800 | Buy Now |
DISTI #
576-SMBJ160CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 160V 5% Bi-Directional RoHS: Compliant | 5993 |
|
$0.0930 / $0.3800 | Buy Now |
DISTI #
V36:1790_06469817
|
Arrow Electronics | Diode TVS Single Bi-Dir 160V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2310 | Americas - 6000 |
|
$0.0539 / $0.1107 | Buy Now |
|
Future Electronics | SMBJ Series 160 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1140 / $0.1240 | Buy Now |
|
Future Electronics | SMBJ Series 160 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1140 / $0.1240 | Buy Now |
DISTI #
66773528
|
Verical | Diode TVS Single Bi-Dir 160V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2310 | Americas - 6000 |
|
$0.0539 | Buy Now |
DISTI #
62440363
|
Verical | Diode TVS Single Bi-Dir 160V 600W 2-Pin SMB T/R Min Qty: 332 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2142 / $0.2367 | Buy Now |
|
Bristol Electronics | 2002 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 160V V(RWM), BIDIRECTIONAL | 2400 |
|
$0.2460 / $0.6150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ160CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ160CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 187.5 V | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 160 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 160 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMBJ160CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ160CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ160C | Trans Voltage Suppressor Diode, 160V V(RWM), Bidirectional | International Semiconductor Inc | SMBJ160CA vs SMBJ160C |
SMBJ170CA | Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional | Jinan Gude Electronic Device Co Ltd | SMBJ160CA vs SMBJ170CA |
SMBJ160C | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMBJ160CA vs SMBJ160C |
SMBJ170CT1 | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, | Littelfuse Inc | SMBJ160CA vs SMBJ170CT1 |
SMBJ160CA | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | World Products Inc | SMBJ160CA vs SMBJ160CA |
SMBJ170CA-TP | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ160CA vs SMBJ170CA-TP |
SMBJ170CHM4 | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ160CA vs SMBJ170CHM4 |
SMBJ160C-T | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Rectron Semiconductor | SMBJ160CA vs SMBJ160C-T |
SMBJ160CA | Transient Suppressor, | SynSemi Inc | SMBJ160CA vs SMBJ160CA |
SMBJ170CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMBJ160CA vs SMBJ170CA |