There are no models available for this part yet.
Overview of SMBJ160C-G by Sangdest Microelectronics (Nanjing) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMBJ160C-G by Sangdest Microelectronics (Nanjing) Co Ltd
Part Data Attributes for SMBJ160C-G by Sangdest Microelectronics (Nanjing) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
unknown
|
Breakdown Voltage-Max
|
226 V
|
Breakdown Voltage-Min
|
178 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
160 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SMBJ160C-G
This table gives cross-reference parts and alternative options found for SMBJ160C-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ160C-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMBJ160CA_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | SMBJ160C-G vs P6SMBJ160CA_R1_10001 |
P6SMBJ160CA-T/R | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | SMBJ160C-G vs P6SMBJ160CA-T/R |
P6SMBJ160CA_R2_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | SMBJ160C-G vs P6SMBJ160CA_R2_10001 |
P6SMBJ160C-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | SMBJ160C-G vs P6SMBJ160C-AU_R2_000A1 |
P6SMBJ160CA-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | SMBJ160C-G vs P6SMBJ160CA-AU_R2_000A1 |
P6SMBJ160CT/R7 | Trans Voltage Suppressor Diode, 160V V(RWM), Bidirectional | PanJit Semiconductor | SMBJ160C-G vs P6SMBJ160CT/R7 |
P6SMBJ160CT/R13 | Trans Voltage Suppressor Diode, 160V V(RWM), Bidirectional | PanJit Semiconductor | SMBJ160C-G vs P6SMBJ160CT/R13 |
P6SMBJ160C_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | SMBJ160C-G vs P6SMBJ160C_R1_10001 |
P6SMBJ160C-AU_R1_000A1 | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | SMBJ160C-G vs P6SMBJ160C-AU_R1_000A1 |
P6SMBJ160C-T/R | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | SMBJ160C-G vs P6SMBJ160C-T/R |