Part Details for SMBJ16 by Transpro Electronics Corp
Overview of SMBJ16 by Transpro Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ16
SMBJ16 CAD Models
SMBJ16 Part Data Attributes
|
SMBJ16
Transpro Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SMBJ16
Transpro Electronics Corp
Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSPRO ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 19.8 V | |
Clamping Voltage-Max | 28.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ16
This table gives cross-reference parts and alternative options found for SMBJ16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ16A/5B | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional, | Vishay Intertechnologies | SMBJ16 vs SMBJ16A/5B |
SMBJ16M4G | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ16 vs SMBJ16M4G |
SMBJ16 | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ16 vs SMBJ16 |
SMBJ16A | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | SMBJ16 vs SMBJ16A |
SMBJ16A | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional, | SynSemi Inc | SMBJ16 vs SMBJ16A |
SMBJ16A/TR7 | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ16 vs SMBJ16A/TR7 |
SMBJ16E3TR | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ16 vs SMBJ16E3TR |
SMBJ16 | Transient Suppressor | Bytesonic Corporation | SMBJ16 vs SMBJ16 |
SMBJ16 | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional, | RFE International Inc | SMBJ16 vs SMBJ16 |
SMBJ16A | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | SMBJ16 vs SMBJ16A |