-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K4367
|
Newark | Tvs Diode, 600W, 13V, Do-214Aa, Product Range:Transzorb Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:13V, Clamping Voltage Max:21.5V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay SMBJ13A-E3/52 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1319 |
|
$0.0460 | Buy Now |
DISTI #
64AH8539
|
Newark | Tvs Diode, 600W, 13V, Unidir, Do-214Aa Rohs Compliant: Yes |Vishay SMBJ13A-E3/52 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2859 |
|
$0.1140 | Buy Now |
DISTI #
96AC3746
|
Newark | 600W,11V 5%,unidir, smb Tvs Rohs Compliant: Yes |Vishay SMBJ13A-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 | Buy Now |
DISTI #
SMBJ13A-E3/52
|
Avnet Americas | Diode TVS Single Uni-Dir 13V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ13A-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 113250 |
|
$0.0710 / $0.1050 | Buy Now |
DISTI #
77K4367
|
Avnet Americas | Diode TVS Single Uni-Dir 13V 600W 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 77K4367) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 1319 Partner Stock |
|
$0.1760 | Buy Now |
DISTI #
625-SMBJ13A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 13V 1000W UniDir TransZorb 5% Tol RoHS: Compliant | 18052 |
|
$0.0700 / $0.4600 | Buy Now |
DISTI #
E02:0323_00192777
|
Arrow Electronics | Diode TVS Single Uni-Dir 13V 600W 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2404 | Europe - 47250 |
|
$0.0644 / $0.0671 | Buy Now |
DISTI #
V36:1790_07455468
|
Arrow Electronics | Diode TVS Single Uni-Dir 13V 600W 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2340 | Americas - 30750 |
|
$0.0658 / $0.0686 | Buy Now |
DISTI #
V72:2272_07455468
|
Arrow Electronics | Diode TVS Single Uni-Dir 13V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2311 Container: Cut Strips | Americas - 1401 |
|
$0.0693 / $0.3956 | Buy Now |
DISTI #
A03:0893_00192777
|
Arrow Electronics | Diode TVS Single Uni-Dir 13V 600W 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2236 | Asia - 750 |
|
$0.1871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ13A-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ13A-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ13A-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ13A-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ13-TP-HF | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SMBJ13A-E3/52 vs SMBJ13-TP-HF |
SMBJ13AHM4G | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ13A-E3/52 vs SMBJ13AHM4G |
SMBJ13A-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMBJ13A-E3/52 vs SMBJ13A-Q |
P6SMB15AHR5 | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ13A-E3/52 vs P6SMB15AHR5 |
SMBJ13A | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | SMBJ13A-E3/52 vs SMBJ13A |
SMBJ13HE3/52 | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Semiconductors | SMBJ13A-E3/52 vs SMBJ13HE3/52 |
SMBJ13 | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | SMBJ13A-E3/52 vs SMBJ13 |
SMBJ13AT | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMBJ13A-E3/52 vs SMBJ13AT |
SMBJ13TR | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ13A-E3/52 vs SMBJ13TR |
SMBJ13A | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ13A-E3/52 vs SMBJ13A |