There are no models available for this part yet.
Overview of SMBJ12C-E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMBJ12C-E3 by Vishay Intertechnologies
Part Data Attributes for SMBJ12C-E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
16.3 V
|
Breakdown Voltage-Min
|
13.3 V
|
Breakdown Voltage-Nom
|
14.8 V
|
Clamping Voltage-Max
|
22 V
|
Configuration
|
SINGLE
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
12 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Alternate Parts for SMBJ12C-E3
This table gives cross-reference parts and alternative options found for SMBJ12C-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ12C-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ12C | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | Transpro Electronics Corp | SMBJ12C-E3 vs SMBJ12C |
SMBJ12CATRE3 | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, | Microsemi Corporation | SMBJ12C-E3 vs SMBJ12CATRE3 |
SMBJ12C-E3/52 | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, | Vishay Intertechnologies | SMBJ12C-E3 vs SMBJ12C-E3/52 |
SMBJ12C-E3 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | SMBJ12C-E3 vs SMBJ12C-E3 |
SMBJ12CA-E3 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ12C-E3 vs SMBJ12CA-E3 |
SMBJ12C/TR7 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ12C-E3 vs SMBJ12C/TR7 |
SMBJ12C | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, | BrightKing Inc | SMBJ12C-E3 vs SMBJ12C |
SMBJ12C | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMBJ12C-E3 vs SMBJ12C |
SMBJ12CA | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | General Instrument Corp | SMBJ12C-E3 vs SMBJ12CA |
SMBJ12CA | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMBJ12C-E3 vs SMBJ12CA |