There are no models available for this part yet.
Overview of SMBJ120A-E3/52 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJ120A-E3/52 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AJ0549
|
Newark | Tvs Diode, Unidir, 120V, Do-214Aa-2 Rohs Compliant: Yes |Vishay SMBJ120A-E3/52 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2730 |
|
$0.3060 / $0.5170 | Buy Now | |
DISTI #
77K4350
|
Newark | Tvs Diode, 600W, 120V, Do-214Aa, Product Range:Transzorb Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:120V, Clamping Voltage Max:193V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay SMBJ120A-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.2040 | Buy Now | |
DISTI #
SMBJ120A-E3/52
|
Avnet Americas | Diode TVS Single Uni-Dir 120V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ120A-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0710 / $0.1050 | Buy Now | |
DISTI #
625-SMBJ120A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 120V 1000W UniDir TransZorb 5% Tol RoHS: Compliant | 5643 |
|
$0.0830 / $0.4700 | Buy Now | |
DISTI #
V36:1790_18763778
|
Arrow Electronics | Diode TVS Single Uni-Dir 120V 600W 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2309 | Americas - 24000 |
|
$0.0498 / $0.0578 | Buy Now | |
DISTI #
E02:0323_00192634
|
Arrow Electronics | Diode TVS Single Uni-Dir 120V 600W 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2324 | Europe - 20250 |
|
$0.0652 / $0.0761 | Buy Now | |
Future Electronics | Uni Directional Through Hole Transie RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 2250Reel |
|
$0.0687 / $0.0822 | Buy Now | ||
DISTI #
66750158
|
Verical | Diode TVS Single Uni-Dir 120V 600W 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2309 | Americas - 24000 |
|
$0.0498 / $0.0506 | Buy Now | |
DISTI #
69100834
|
Verical | Diode TVS Single Uni-Dir 120V 600W 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2324 | Americas - 20250 |
|
$0.0648 / $0.0756 | Buy Now | |
DISTI #
66926064
|
Verical | Diode TVS Single Uni-Dir 120V 600W 2-Pin SMB T/R Min Qty: 165 Package Multiple: 1 | Americas - 8875 |
|
$0.0635 / $0.1900 | Buy Now |
CAD Models for SMBJ120A-E3/52 by Vishay Intertechnologies
Part Data Attributes for SMBJ120A-E3/52 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
|
Breakdown Voltage-Max
|
147 V
|
Breakdown Voltage-Min
|
133 V
|
Breakdown Voltage-Nom
|
140 V
|
Clamping Voltage-Max
|
193 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
120 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
120 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMBJ120A-E3/52
This table gives cross-reference parts and alternative options found for SMBJ120A-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ120A-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ120AHR4 | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ120A-E3/52 vs SMBJ120AHR4 |
SMBJ120A/TR7 | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ120A-E3/52 vs SMBJ120A/TR7 |
SMBJ120AT1 | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Crydom Inc | SMBJ120A-E3/52 vs SMBJ120AT1 |
SMBJ120 | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMBJ120A-E3/52 vs SMBJ120 |
SMBJ120A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMBJ120A-E3/52 vs SMBJ120A |
SMBJ120AHM4 | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ120A-E3/52 vs SMBJ120AHM4 |
SMBJ120-G | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SMBJ120A-E3/52 vs SMBJ120-G |
SMBJ120A.TB | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA | Semtech Corporation | SMBJ120A-E3/52 vs SMBJ120A.TB |
SMBJ120A-T3 | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ120A-E3/52 vs SMBJ120A-T3 |
SMBJ120A-H | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ120A-E3/52 vs SMBJ120A-H |