Part Details for SMBJ11CA-13-F by Diodes Incorporated
Overview of SMBJ11CA-13-F by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ11CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7739
|
Newark | Tvs Diode, 600W, 11V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ11CA-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2620 |
|
$0.1090 / $0.3640 | Buy Now |
DISTI #
SMBJ11CA-FDICT-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36090 In Stock |
|
$0.0788 / $0.3600 | Buy Now |
DISTI #
SMBJ11CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 11V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ11CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 72000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
621-SMBJ11CA-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 11.0V RoHS: Compliant | 2191 |
|
$0.0780 / $0.3600 | Buy Now |
DISTI #
V72:2272_06704272
|
Arrow Electronics | TVS Diode Single Bi-Dir 11V 600W 2-Pin SMB T/R Min Qty: 943 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2228 Container: Cut Strips | Americas - 3227 |
|
$0.0781 / $0.2951 | Buy Now |
DISTI #
70438565
|
RS | Diode TVS Single BiDir 11V 600W 2Pin | Diodes Inc SMBJ11CA-13-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2140 | RFQ |
|
Future Electronics | SMBJ Series 11 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.0742 / $0.0834 | Buy Now |
|
Future Electronics | SMBJ Series 11 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0742 / $0.0834 | Buy Now |
DISTI #
SMBJ11CA-13-F
|
TME | Diode: TVS, 600W, 12.2÷14.4V, 33A, bidirectional, SMB, reel,tape Min Qty: 1 | 988 |
|
$0.0850 / $0.3070 | Buy Now |
|
Ameya Holding Limited | SMBJ Series 11 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB | 19540 |
|
RFQ |
Part Details for SMBJ11CA-13-F
SMBJ11CA-13-F CAD Models
SMBJ11CA-13-F Part Data Attributes
|
SMBJ11CA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBJ11CA-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 14.4 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 13.3 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ11CA-13-F
This table gives cross-reference parts and alternative options found for SMBJ11CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ11CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ11CA | Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional, | SynSemi Inc | SMBJ11CA-13-F vs SMBJ11CA |
MXSMBJ11CA | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ11CA-13-F vs MXSMBJ11CA |
SMBJ11CA | Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMBJ11CA-13-F vs SMBJ11CA |
SMBJ11CA | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMBJ11CA-13-F vs SMBJ11CA |
SMBJ11CA | Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | SMBJ11CA-13-F vs SMBJ11CA |
SMBJ11CA | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ11CA-13-F vs SMBJ11CA |
MSMBJ11CA | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ11CA-13-F vs MSMBJ11CA |
MSMBJ11CAE3 | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ11CA-13-F vs MSMBJ11CAE3 |
SMBJ11CA | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | ProTek Devices | SMBJ11CA-13-F vs SMBJ11CA |
SMBJ11CA | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 12.2V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 11V; VBR Min (V): 12.2V; VBR Max (V): 13.5V; IR Max (uA): 5uA; VC Max (V): 18.2V; Package: SMB | Galaxy Microelectronics | SMBJ11CA-13-F vs SMBJ11CA |