Part Details for SMBJ11A-13-F by Diodes Incorporated
Overview of SMBJ11A-13-F by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ11A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ11A-FDICT-ND
|
DigiKey | TVS DIODE 11V 18.2V SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3025 In Stock |
|
$0.0663 / $0.6000 | Buy Now |
DISTI #
SMBJ11A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 11V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ11A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 492000 Factory Stock |
|
$0.0639 / $0.0755 | Buy Now |
DISTI #
SMBJ11A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 11V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ11A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 492000 Factory Stock |
|
RFQ | |
DISTI #
621-SMBJ11A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 11.0V RoHS: Compliant | 6000 |
|
$0.0660 / $0.4300 | Buy Now |
|
Future Electronics | SMBJ Series 400 W 11 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0667 / $0.0753 | Buy Now |
|
Future Electronics | SMBJ Series 400 W 11 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0667 / $0.0753 | Buy Now |
DISTI #
SMBJ11A-13-F
|
TME | Diode: TVS, 600W, 12.2÷14.4V, 33A, unidirectional, SMB, reel,tape Min Qty: 5 | 2150 |
|
$0.1010 / $0.2010 | Buy Now |
DISTI #
SMBJ11A-13-F
|
Avnet Asia | Diode TVS Single Uni-Dir 11V 600W 2-Pin SMB T/R (Alt: SMBJ11A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SMBJ11A-13-F
|
Avnet Silica | Diode TVS Single Uni-Dir 11V 600W 2-Pin SMB T/R (Alt: SMBJ11A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | SMB/ / PROTECTION TVS UNIDIRECTIONAL 600W 11.0V ROHS 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1004 | Buy Now |
Part Details for SMBJ11A-13-F
SMBJ11A-13-F CAD Models
SMBJ11A-13-F Part Data Attributes
|
SMBJ11A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBJ11A-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 14.4 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 13.3 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ11A-13-F
This table gives cross-reference parts and alternative options found for SMBJ11A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ11A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ11A | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMBJ11A-13-F vs SMBJ11A |
SMBJ11A | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | SMBJ11A-13-F vs SMBJ11A |
SMBJ11A | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | SMBJ11A-13-F vs SMBJ11A |
SMBJ11A-M3/52 | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ11A-13-F vs SMBJ11A-M3/52 |
SMBJ11A | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | SMBJ11A-13-F vs SMBJ11A |
SMBJ11AE3/TR13 | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ11A-13-F vs SMBJ11AE3/TR13 |
SMBJ11AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ11A-13-F vs SMBJ11AHM3/H |
SMBJ11A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMBJ11A-13-F vs SMBJ11A |
MASMBJ11AE3 | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ11A-13-F vs MASMBJ11AE3 |
SMBJ11A | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Semtech Corporation | SMBJ11A-13-F vs SMBJ11A |