Part Details for SMBJ110C by JGD Semiconductors Co Ltd
Overview of SMBJ110C by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ110C
SMBJ110C CAD Models
SMBJ110C Part Data Attributes
|
SMBJ110C
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMBJ110C
JGD Semiconductors Co Ltd
Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 135.5 V | |
Clamping Voltage-Max | 177 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 110 V | |
Surface Mount | YES |
Alternate Parts for SMBJ110C
This table gives cross-reference parts and alternative options found for SMBJ110C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ110C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ110CTRE3 | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional, | Microsemi Corporation | SMBJ110C vs SMBJ110CTRE3 |
SMBJ110CA-AT | Trans Voltage Suppressor Diode, | BrightKing Inc | SMBJ110C vs SMBJ110CA-AT |
SMBJ110C | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | SMBJ110C vs SMBJ110C |
SMBJ110CR5G | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ110C vs SMBJ110CR5G |
SMBJ110C | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, | General Instrument Corp | SMBJ110C vs SMBJ110C |
SMBJ110CM4G | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ110C vs SMBJ110CM4G |
SMBJ110C | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | SMBJ110C vs SMBJ110C |
SMBJ110C | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | EIC Semiconductor Inc | SMBJ110C vs SMBJ110C |
SMBJ110CHR4 | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ110C vs SMBJ110CHR4 |
SMBJ110C/TR7 | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ110C vs SMBJ110C/TR7 |