SMBJ10CA-HRA
Littelfuse Inc
Description: Trans Voltage Suppressor Diode,

Overview of SMBJ10CA-HRA by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMBJ10CA-HRA by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 31Y4244
Newark Tvs 600W 10V 5%bi Do-214Aa Tr13 Rohs/ Tr |Littelfuse SMBJ10CA-HRA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,400 $9.5200
$9.5200 Buy Now
DISTI # SMBJ10CA-HRA-ND
DigiKey TVS DIODE 10VWM 17VC DO214AA Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $10.0000
$10.0000 Buy Now
DISTI # 576-SMBJ10CA-HRA
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W 10V Hi Rel 5% Bi-Directional RoHS: Compliant 0
  • 3,000 $10.0000
$10.0000 Order Now
DISTI # SMBJ10CA-HRA
TTI ESD Protection Diodes / TVS Diodes 600W 10V Hi Rel 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $10.0000
$10.0000 Buy Now
Ozdisan Elektronik DIODE TVS 600W 10V DO214AA (SMB) SMT T&R 0
  • 1 $19.8771
  • 3,000 $18.5767
$18.5767 / $19.8771 RFQ

CAD Models for SMBJ10CA-HRA by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ10CA-HRA by Littelfuse Inc

SMBJ10CA-HRA
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
R-PDSO-J2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
12.3 V
Breakdown Voltage-Min
11.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-J2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
IEC-61000-4-2, 4-4; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
10 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SMBJ10CA-HRA
    Littelfuse Inc
    Trans Voltage Suppressor Diode,
    VS

Related Parts for SMBJ10CA-HRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ10CA-HRA by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ10CA-HRA by Littelfuse Inc

Select Manufacturer
Which Manufacturer of SMBJ10CA-HRA would you like to use for your alert(s)?
  • Please alert me when SMBJ10CA-HRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ10CA-HRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ10CA-HRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ10CA-HRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ10CA-HRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ10CA-HRA by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: