Datasheets
SMBJ10A by:

Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Part Details for SMBJ10A by Continental Device India Ltd

Overview of SMBJ10A by Continental Device India Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMBJ10A

SMBJ10A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ10A Part Data Attributes

SMBJ10A Continental Device India Ltd
Buy Now Datasheet
Compare Parts:
SMBJ10A Continental Device India Ltd Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD
Package Description SMB, 2 PIN
Reach Compliance Code compliant
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 12.3 V
Breakdown Voltage-Min 11.1 V
Breakdown Voltage-Nom 11.7 V
Clamping Voltage-Max 17 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard IATF 16949, IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max 10 V
Reverse Current-Max 5 µA
Reverse Test Voltage 10 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMBJ10A

This table gives cross-reference parts and alternative options found for SMBJ10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ10A Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, Alpha & Omega Semiconductor SMBJ10A vs SMBJ10A

SMBJ10A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ10A by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ10A by Continental Device India Ltd

Select Manufacturer
Which Manufacturer of SMBJ10A would you like to use for your alert(s)?
  • Please alert me when SMBJ10A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ10A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ10A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ10A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ10A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ10A by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: