Diodes
SMBGP6KE68A
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN

Overview of SMBGP6KE68A by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for SMBGP6KE68A by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBGP6KE68A by Microsemi Corporation

SMBGP6KE68A
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-215AA
Package Description
PLASTIC, SMBG, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
71.4 V
Breakdown Voltage-Min
64.6 V
Breakdown Voltage-Nom
68 V
Clamping Voltage-Max
92 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
58.1 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SMBGP6KE68A
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN
    VS

Alternate Parts for SMBGP6KE68A

This table gives cross-reference parts and alternative options found for SMBGP6KE68A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBGP6KE68A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSPSMBG60AE3 Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE68A vs MSPSMBG60AE3
MASMBG58AE3/TR7 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE68A vs MASMBG58AE3/TR7
MSPSMBG58ATR Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE68A vs MSPSMBG58ATR
MASMBG58A/TR7 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE68A vs MASMBG58A/TR7
MVSMBG60A Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE68A vs MVSMBG60A
MXSMBG58A/TR13 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE68A vs MXSMBG58A/TR13
MVSMBG60AE3 Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE68A vs MVSMBG60AE3
MASMBG60AE3/TR7 Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE68A vs MASMBG60AE3/TR7
MXSMBG60A/TR13 Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE68A vs MXSMBG60A/TR13
MQSMBG58AE3TR Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE68A vs MQSMBG58AE3TR
Part Number Description Manufacturer Compare
MQSMBG60E3TR Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE68A vs MQSMBG60E3TR
MXSMBJ58A/TR7 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBGP6KE68A vs MXSMBJ58A/TR7
MASMBJ58/TR7 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBGP6KE68A vs MASMBJ58/TR7
MVSMBJ60TR Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE68A vs MVSMBJ60TR
MXSMBJ60/TR13 Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBGP6KE68A vs MXSMBJ60/TR13
MASMBJ58A/TR7 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBGP6KE68A vs MASMBJ58A/TR7
MASMBGP6KE75E3TR Trans Voltage Suppressor Diode, 600W, 60.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE68A vs MASMBGP6KE75E3TR
MQSMBG60AE3 Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE68A vs MQSMBG60AE3
MASMBJ60AE3/TR13 Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBGP6KE68A vs MASMBJ60AE3/TR13
MXSMBG58/TR13 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE68A vs MXSMBG58/TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBGP6KE68A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBGP6KE68A by Microsemi Corporation

  • Please alert me when SMBGP6KE68A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMBGP6KE68A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBGP6KE68A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMBGP6KE68A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBGP6KE68A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBGP6KE68A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: