Part Details for SMBGP6KE56CA by Microsemi Corporation
Overview of SMBGP6KE56CA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBGP6KE56CA
SMBGP6KE56CA CAD Models
SMBGP6KE56CA Part Data Attributes
|
SMBGP6KE56CA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBGP6KE56CA
Microsemi Corporation
Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AA | |
Package Description | PLASTIC, SMBG, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 58.8 V | |
Breakdown Voltage-Min | 53.2 V | |
Breakdown Voltage-Nom | 56 V | |
Clamping Voltage-Max | 77 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 47.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMBGP6KE56CA
This table gives cross-reference parts and alternative options found for SMBGP6KE56CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBGP6KE56CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBGP6KE56CAE3 | Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE56CA vs SMBGP6KE56CAE3 |
MVSMBG48CAE3TR | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBGP6KE56CA vs MVSMBG48CAE3TR |
SMBG48CA/TR7 | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE56CA vs SMBG48CA/TR7 |
MXSMBG48CA/TR13 | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE56CA vs MXSMBG48CA/TR13 |
MQSMBG48CAE3TR | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBGP6KE56CA vs MQSMBG48CAE3TR |
MSPSMBG48CATR | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBGP6KE56CA vs MSPSMBG48CATR |
SMBGP6KE56CATR | Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE56CA vs SMBGP6KE56CATR |
MSPSMBGP6KE56CATR | Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE56CA vs MSPSMBGP6KE56CATR |
MASMBGP6KE56CATR | Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE56CA vs MASMBGP6KE56CATR |
MASMBG48CA/TR7 | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBGP6KE56CA vs MASMBG48CA/TR7 |