Diodes
SMBGP6KE47
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 600W, 38.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN

Overview of SMBGP6KE47 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMBGP6KE47 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBGP6KE47 by Microsemi Corporation

SMBGP6KE47
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-215AA
Package Description
PLASTIC, SMBG, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
51.7 V
Breakdown Voltage-Min
42.3 V
Breakdown Voltage-Nom
47 V
Clamping Voltage-Max
67.8 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
38.1 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SMBGP6KE47
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 600W, 38.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN
    VS

Alternate Parts for SMBGP6KE47

This table gives cross-reference parts and alternative options found for SMBGP6KE47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBGP6KE47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MASMBG40E3/TR13 Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE47 vs MASMBG40E3/TR13
MASMBGP6KE51 Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE47 vs MASMBGP6KE51
MXSMBG40/TR7 Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE47 vs MXSMBG40/TR7
MXSMBG40E3TR Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE47 vs MXSMBG40E3TR
MASMBG40E3/TR7 Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE47 vs MASMBG40E3/TR7
MASMBGP6KE51TR Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE47 vs MASMBGP6KE51TR
MQSMBG40E3TR Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE47 vs MQSMBG40E3TR
SMBGP6KE47E3TR Trans Voltage Suppressor Diode, 600W, 38.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE47 vs SMBGP6KE47E3TR
MSPSMBG40TR Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE47 vs MSPSMBG40TR
SMBG40 Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE47 vs SMBG40
Part Number Description Manufacturer Compare
MASMBG40E3 Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE47 vs MASMBG40E3
MQSMBG40E3 Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE47 vs MQSMBG40E3
MVSMBJ43E3 Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE47 vs MVSMBJ43E3
MXSMBJ40E3 Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE47 vs MXSMBJ40E3
MQSMBJ40E3TR Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE47 vs MQSMBJ40E3TR
MSPSMBG45E3TR Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE47 vs MSPSMBG45E3TR
MASMBGP6KE56 Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE47 vs MASMBGP6KE56
MVSMBG45TR Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE47 vs MVSMBG45TR
MASMBJP6KE47 Trans Voltage Suppressor Diode, 600W, 38.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBGP6KE47 vs MASMBJP6KE47
MXSMBG43 Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE47 vs MXSMBG43

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBGP6KE47 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBGP6KE47 by Microsemi Corporation

  • Please alert me when SMBGP6KE47 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBGP6KE47 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBGP6KE47 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBGP6KE47 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBGP6KE47.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBGP6KE47 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: