Diodes
SMBGP6KE30AE3TR
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN

Overview of SMBGP6KE30AE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMBGP6KE30AE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBGP6KE30AE3TR by Microsemi Corporation

SMBGP6KE30AE3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-215AA
Package Description
ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 750
Breakdown Voltage-Max
31.5 V
Breakdown Voltage-Min
28.5 V
Breakdown Voltage-Nom
30 V
Clamping Voltage-Max
41.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
25.6 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SMBGP6KE30AE3TR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
    VS

Alternate Parts for SMBGP6KE30AE3TR

This table gives cross-reference parts and alternative options found for SMBGP6KE30AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBGP6KE30AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSPSMBG26ATR Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE30AE3TR vs MSPSMBG26ATR
MXSMBG26A/TR7 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE30AE3TR vs MXSMBG26A/TR7
MVSMBG26AE3 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE30AE3TR vs MVSMBG26AE3
MASMBG26A/TR7 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE30AE3TR vs MASMBG26A/TR7
SMBG26AE3/TR13 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE30AE3TR vs SMBG26AE3/TR13
MSPSMBG26AE3 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE30AE3TR vs MSPSMBG26AE3
MQSMBG26AE3 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE30AE3TR vs MQSMBG26AE3
MVSMBG26A Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE30AE3TR vs MVSMBG26A
MASMBG26AE3/TR7 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE30AE3TR vs MASMBG26AE3/TR7
MQSMBG26AE3TR Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE30AE3TR vs MQSMBG26AE3TR
Part Number Description Manufacturer Compare
SMBG26A/TR7 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE30AE3TR vs SMBG26A/TR7
SMBG26AP Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN Micro Commercial Components SMBGP6KE30AE3TR vs SMBG26AP
MQSMBG26ATR Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE30AE3TR vs MQSMBG26ATR
MASMBJ26AE3/TR7 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBGP6KE30AE3TR vs MASMBJ26AE3/TR7
MXSMBG26A/TR13 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE30AE3TR vs MXSMBG26A/TR13
MASMBJ26AE3/TR13 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBGP6KE30AE3TR vs MASMBJ26AE3/TR13
SMBG26A Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon International Semiconductor Inc SMBGP6KE30AE3TR vs SMBG26A
MVSMBG26ATR Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE30AE3TR vs MVSMBG26ATR
MQSMBG26A Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE30AE3TR vs MQSMBG26A
MSPSMBJP6KE30A Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBGP6KE30AE3TR vs MSPSMBJP6KE30A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBGP6KE30AE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBGP6KE30AE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of SMBGP6KE30AE3TR would you like to use for your alert(s)?
  • Please alert me when SMBGP6KE30AE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBGP6KE30AE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBGP6KE30AE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBGP6KE30AE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBGP6KE30AE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBGP6KE30AE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: