Diodes
SMBGP6KE22CATR
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN

Overview of SMBGP6KE22CATR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMBGP6KE22CATR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBGP6KE22CATR by Microsemi Corporation

SMBGP6KE22CATR
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-215AA
Package Description
PLASTIC, SMBG, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 750
Breakdown Voltage-Max
23.1 V
Breakdown Voltage-Min
20.9 V
Breakdown Voltage-Nom
22 V
Clamping Voltage-Max
30.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.38 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
18.8 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SMBGP6KE22CATR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN
    VS

Alternate Parts for SMBGP6KE22CATR

This table gives cross-reference parts and alternative options found for SMBGP6KE22CATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBGP6KE22CATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MASMBG18CAE3/TR13 Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE22CATR vs MASMBG18CAE3/TR13
MVSMBG18CATR Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE22CATR vs MVSMBG18CATR
MSPSMBGP6KE22CA Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE22CATR vs MSPSMBGP6KE22CA
MQSMBG18CA Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE22CATR vs MQSMBG18CA
MQSMBG18CAE3TR Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE22CATR vs MQSMBG18CAE3TR
MASMBG18CA/TR7 Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE22CATR vs MASMBG18CA/TR7
MSPSMBG18CAE3TR Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE22CATR vs MSPSMBG18CAE3TR
MASMBG18CAE3/TR7 Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE22CATR vs MASMBG18CAE3/TR7
MVSMBG18CA Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE22CATR vs MVSMBG18CA
MASMBGP6KE22CATR Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE22CATR vs MASMBGP6KE22CATR
Part Number Description Manufacturer Compare
MASMBJP6KE22CA Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBGP6KE22CATR vs MASMBJP6KE22CA
MQSMBJ18CA Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE22CATR vs MQSMBJ18CA
MQSMBG18CAE3 Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE22CATR vs MQSMBG18CAE3
MSPSMBGP6KE22CATR Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE22CATR vs MSPSMBGP6KE22CATR
SMBGP6KE22CAE3 Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE22CATR vs SMBGP6KE22CAE3
MSPSMBG18CA Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE22CATR vs MSPSMBG18CA
MQSMBG18CATR Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE22CATR vs MQSMBG18CATR
MSPSMBJP6KE22CATR Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBGP6KE22CATR vs MSPSMBJP6KE22CATR
MVSMBJ18CAE3TR Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE22CATR vs MVSMBJ18CAE3TR
MQSMBG18CAE3TR Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE22CATR vs MQSMBG18CAE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBGP6KE22CATR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBGP6KE22CATR by Microsemi Corporation

  • Please alert me when SMBGP6KE22CATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBGP6KE22CATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBGP6KE22CATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBGP6KE22CATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBGP6KE22CATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBGP6KE22CATR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: