SMBGP6KE180CE3
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 600W, 146V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN

Overview of SMBGP6KE180CE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMBGP6KE180CE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBGP6KE180CE3 by Microsemi Corporation

SMBGP6KE180CE3
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
R-PDSO-G2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
198 V
Breakdown Voltage-Min
162 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.38 W
Rep Pk Reverse Voltage-Max
146 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SMBGP6KE180CE3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 600W, 146V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN
    VS

Alternate Parts for SMBGP6KE180CE3

This table gives cross-reference parts and alternative options found for SMBGP6KE180CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBGP6KE180CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MASMBG150C/TR13 Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE180CE3 vs MASMBG150C/TR13
MQSMBG150CE3 Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE180CE3 vs MQSMBG150CE3
MQSMBG150CE3TR Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE180CE3 vs MQSMBG150CE3TR
MSPSMBGP6KE180C Trans Voltage Suppressor Diode, 600W, 146V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE180CE3 vs MSPSMBGP6KE180C
MXSMBG150C Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE180CE3 vs MXSMBG150C
MXSMBG150C/TR13 Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE180CE3 vs MXSMBG150C/TR13
MSPSMBG150C Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE180CE3 vs MSPSMBG150C
MASMBGP6KE180CE3 Trans Voltage Suppressor Diode, 600W, 146V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE180CE3 vs MASMBGP6KE180CE3
MXSMBG150CTR Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE180CE3 vs MXSMBG150CTR
MVSMBG150CE3 Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE180CE3 vs MVSMBG150CE3
Part Number Description Manufacturer Compare
MXSMBJ150C/TR13 Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBGP6KE180CE3 vs MXSMBJ150C/TR13
MQSMBG150CTR Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE180CE3 vs MQSMBG150CTR
MSPSMBJ150CE3TR Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE180CE3 vs MSPSMBJ150CE3TR
MASMBGP6KE180C Trans Voltage Suppressor Diode, 600W, 146V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE180CE3 vs MASMBGP6KE180C
MQSMBG150C Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE180CE3 vs MQSMBG150C
SMBGP6KE180CTR Trans Voltage Suppressor Diode, 600W, 146V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE180CE3 vs SMBGP6KE180CTR
MVSMBJ150CTR Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE180CE3 vs MVSMBJ150CTR
MSPSMBG150CE3TR Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE180CE3 vs MSPSMBG150CE3TR
MSPSMBGP6KE180C Trans Voltage Suppressor Diode, 600W, 146V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE180CE3 vs MSPSMBGP6KE180C
MASMBG150CE3/TR13 Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE180CE3 vs MASMBG150CE3/TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBGP6KE180CE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBGP6KE180CE3 by Microsemi Corporation

  • Please alert me when SMBGP6KE180CE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBGP6KE180CE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBGP6KE180CE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBGP6KE180CE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBGP6KE180CE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBGP6KE180CE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: