SMBGP6KE150E3
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 600W, 121V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN

Overview of SMBGP6KE150E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMBGP6KE150E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBGP6KE150E3 by Microsemi Corporation

SMBGP6KE150E3
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
R-PDSO-G2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
165 V
Breakdown Voltage-Min
135 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
Rep Pk Reverse Voltage-Max
121 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SMBGP6KE150E3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 600W, 121V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN
    VS

Alternate Parts for SMBGP6KE150E3

This table gives cross-reference parts and alternative options found for SMBGP6KE150E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBGP6KE150E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MVSMBG120E3TR Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE150E3 vs MVSMBG120E3TR
MXSMBG120 Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE150E3 vs MXSMBG120
MASMBGP6KE150TR Trans Voltage Suppressor Diode, 600W, 121V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE150E3 vs MASMBGP6KE150TR
SMBGP6KE150 Trans Voltage Suppressor Diode, 600W, 121V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE150E3 vs SMBGP6KE150
MQSMBG120E3TR Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE150E3 vs MQSMBG120E3TR
SMBG120/TR7 Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE150E3 vs SMBG120/TR7
MASMBGP6KE150E3 Trans Voltage Suppressor Diode, 600W, 121V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE150E3 vs MASMBGP6KE150E3
MASMBG120E3/TR13 Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE150E3 vs MASMBG120E3/TR13
SMBG120E3/TR13 Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE150E3 vs SMBG120E3/TR13
MXSMBG120/TR13 Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE150E3 vs MXSMBG120/TR13
Part Number Description Manufacturer Compare
MXSMBG120 Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE150E3 vs MXSMBG120
MASMBGP6KE150E3TR Trans Voltage Suppressor Diode, 600W, 121V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE150E3 vs MASMBGP6KE150E3TR
MQSMBG120TR Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE150E3 vs MQSMBG120TR
MSPSMBG120 Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE150E3 vs MSPSMBG120
SMBGP6KE150E3TR Trans Voltage Suppressor Diode, 600W, 121V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE150E3 vs SMBGP6KE150E3TR
MASMBGP6KE150TR Trans Voltage Suppressor Diode, 600W, 121V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE150E3 vs MASMBGP6KE150TR
MXSMBJ120 Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBGP6KE150E3 vs MXSMBJ120
MASMBG120E3/TR7 Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE150E3 vs MASMBG120E3/TR7
SMBG120 Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE150E3 vs SMBG120
MSPSMBJ120TR Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE150E3 vs MSPSMBJ120TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBGP6KE150E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBGP6KE150E3 by Microsemi Corporation

  • Please alert me when SMBGP6KE150E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBGP6KE150E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBGP6KE150E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBGP6KE150E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBGP6KE150E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBGP6KE150E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: