Diodes
SMBGP6KE110AE3TR
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN

Overview of SMBGP6KE110AE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMBGP6KE110AE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBGP6KE110AE3TR by Microsemi Corporation

SMBGP6KE110AE3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-215AA
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 750
Breakdown Voltage-Max
116 V
Breakdown Voltage-Min
105 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
Rep Pk Reverse Voltage-Max
94 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SMBGP6KE110AE3TR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN
    VS

Alternate Parts for SMBGP6KE110AE3TR

This table gives cross-reference parts and alternative options found for SMBGP6KE110AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBGP6KE110AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSPSMBGP6KE110A Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE110AE3TR vs MSPSMBGP6KE110A
MVSMBG90E3 Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE110AE3TR vs MVSMBG90E3
MSPSMBGP6KE110 Trans Voltage Suppressor Diode, 600W, 89.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE110AE3TR vs MSPSMBGP6KE110
MASMBGP6KE110TR Trans Voltage Suppressor Diode, 600W, 89.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE110AE3TR vs MASMBGP6KE110TR
MASMBGP6KE110 Trans Voltage Suppressor Diode, 600W, 89.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE110AE3TR vs MASMBGP6KE110
SMBG90/TR7 Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE110AE3TR vs SMBG90/TR7
MASMBGP6KE110AE3 Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE110AE3TR vs MASMBGP6KE110AE3
MASMBG90/TR7 Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE110AE3TR vs MASMBG90/TR7
SMBG90E3/TR7 Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE110AE3TR vs SMBG90E3/TR7
SMBGP6KE110AE3 Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE110AE3TR vs SMBGP6KE110AE3
Part Number Description Manufacturer Compare
P5KE22CA-TP-HF Trans Voltage Suppressor Diode, 500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Micro Commercial Components SMBGP6KE110AE3TR vs P5KE22CA-TP-HF
P6SMBJ160-T3-LF Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd SMBGP6KE110AE3TR vs P6SMBJ160-T3-LF
P4SMA30AHE3/61 DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMBGP6KE110AE3TR vs P4SMA30AHE3/61
SMBJP6KE160AE3 Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBGP6KE110AE3TR vs SMBJP6KE160AE3
MXP5KE22CATR 500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation SMBGP6KE110AE3TR vs MXP5KE22CATR
MQSMAJP4KE130AE3 Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation SMBGP6KE110AE3TR vs MQSMAJP4KE130AE3
TZB68A Trans Voltage Suppressor Diode, 400W, 55V V(RWM), Unidirectional, 1 Element, Silicon, Semicon Components Inc SMBGP6KE110AE3TR vs TZB68A
P6FMBJ150-W Trans Voltage Suppressor Diode, 600W, 121V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor SMBGP6KE110AE3TR vs P6FMBJ150-W
SMAJ90-GT3 Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMBGP6KE110AE3TR vs SMAJ90-GT3
MQSMAJP4KE130A Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation SMBGP6KE110AE3TR vs MQSMAJP4KE130A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBGP6KE110AE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBGP6KE110AE3TR by Microsemi Corporation

  • Please alert me when SMBGP6KE110AE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBGP6KE110AE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBGP6KE110AE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBGP6KE110AE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBGP6KE110AE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBGP6KE110AE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: