Diodes
SMBGP6KE100CE3TR
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN

Overview of SMBGP6KE100CE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMBGP6KE100CE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBGP6KE100CE3TR by Microsemi Corporation

SMBGP6KE100CE3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-215AA
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 750
Breakdown Voltage-Max
110 V
Breakdown Voltage-Min
90 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.38 W
Rep Pk Reverse Voltage-Max
81 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SMBGP6KE100CE3TR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN
    VS

Alternate Parts for SMBGP6KE100CE3TR

This table gives cross-reference parts and alternative options found for SMBGP6KE100CE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBGP6KE100CE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBGP6KE100C Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE100CE3TR vs SMBGP6KE100C
MASMBGP6KE100C Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE100CE3TR vs MASMBGP6KE100C
MSPSMBG85C Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE100CE3TR vs MSPSMBG85C
MXSMBG85C/TR13 Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE100CE3TR vs MXSMBG85C/TR13
MQSMBG85CE3TR Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE100CE3TR vs MQSMBG85CE3TR
MQSMBG85CTR Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE100CE3TR vs MQSMBG85CTR
MVSMBG85C Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE100CE3TR vs MVSMBG85C
MQSMBG85C Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE100CE3TR vs MQSMBG85C
MXSMBG85CE3TR Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE100CE3TR vs MXSMBG85CE3TR
MSPSMBGP6KE100CTR Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE100CE3TR vs MSPSMBGP6KE100CTR
Part Number Description Manufacturer Compare
MASMBJP6KE100CE3TR Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBGP6KE100CE3TR vs MASMBJP6KE100CE3TR
MASMBG75C/TR13 Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE100CE3TR vs MASMBG75C/TR13
MSPSMBG75C Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE100CE3TR vs MSPSMBG75C
MASMBGP6KE100C Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE100CE3TR vs MASMBGP6KE100C
MASMBG85CE3/TR13 Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE100CE3TR vs MASMBG85CE3/TR13
MVSMBJ78CE3TR Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE100CE3TR vs MVSMBJ78CE3TR
MXSMBG85C/TR13 Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBGP6KE100CE3TR vs MXSMBG85C/TR13
MQSMBG85CTR Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE100CE3TR vs MQSMBG85CTR
MXSMBJ78CE3TR Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE100CE3TR vs MXSMBJ78CE3TR
MXSMBJ85CE3 Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBGP6KE100CE3TR vs MXSMBJ85CE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBGP6KE100CE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBGP6KE100CE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of SMBGP6KE100CE3TR would you like to use for your alert(s)?
  • Please alert me when SMBGP6KE100CE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBGP6KE100CE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBGP6KE100CE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBGP6KE100CE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBGP6KE100CE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBGP6KE100CE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: