Datasheets
SMBG8.0CA/TR7 by: Microsemi Corporation

Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN

Part Details for SMBG8.0CA/TR7 by Microsemi Corporation

Overview of SMBG8.0CA/TR7 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMBG8.0CA/TR7

SMBG8.0CA/TR7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBG8.0CA/TR7 Part Data Attributes

SMBG8.0CA/TR7 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
SMBG8.0CA/TR7 Microsemi Corporation Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-215AA
Package Description R-PDSO-G2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 9.83 V
Breakdown Voltage-Min 8.89 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AA
JESD-30 Code R-PDSO-G2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.38 W
Rep Pk Reverse Voltage-Max 8 V
Surface Mount YES
Technology AVALANCHE
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for SMBG8.0CA/TR7

This table gives cross-reference parts and alternative options found for SMBG8.0CA/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG8.0CA/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MQSMBG8.0CA Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBG8.0CA/TR7 vs MQSMBG8.0CA
MASMBG8.0CA/TR7 Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG8.0CA/TR7 vs MASMBG8.0CA/TR7
SMBG8.0CAE3/TR13 Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG8.0CA/TR7 vs SMBG8.0CAE3/TR13
MXSMBG8.0CA/TR7 Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG8.0CA/TR7 vs MXSMBG8.0CA/TR7
SMBG8.0CA/TR13 Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG8.0CA/TR7 vs SMBG8.0CA/TR13
MSPSMBG8.0CA Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBG8.0CA/TR7 vs MSPSMBG8.0CA
MQSMBG8.0CATR Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBG8.0CA/TR7 vs MQSMBG8.0CATR
MASMBG8.0CAE3/TR7 Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG8.0CA/TR7 vs MASMBG8.0CAE3/TR7
MVSMBG8.0CA Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBG8.0CA/TR7 vs MVSMBG8.0CA
MASMBG8.0CAE3/TR13 Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG8.0CA/TR7 vs MASMBG8.0CAE3/TR13
Part Number Description Manufacturer Compare
MASMBG8.0CAE3/TR7 Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG8.0CA/TR7 vs MASMBG8.0CAE3/TR7
MXSMBJ8.0CA/TR7 Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBG8.0CA/TR7 vs MXSMBJ8.0CA/TR7
MASMBJ7.5CA/TR7 Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBG8.0CA/TR7 vs MASMBJ7.5CA/TR7
SMBJ7.5C-GT3 Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMBG8.0CA/TR7 vs SMBJ7.5C-GT3
MSPSMBJ7.5CATR Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBG8.0CA/TR7 vs MSPSMBJ7.5CATR
MVSMBG7.5CA Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBG8.0CA/TR7 vs MVSMBG7.5CA
P6SMBJ7.5CA Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 World Products Inc SMBG8.0CA/TR7 vs P6SMBJ7.5CA
MASMBG8.0CAE3/TR13 Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG8.0CA/TR7 vs MASMBG8.0CAE3/TR13
MVSMBG7.5CAE3TR Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBG8.0CA/TR7 vs MVSMBG7.5CAE3TR
MSPSMBJ8.0CA Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBG8.0CA/TR7 vs MSPSMBJ8.0CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBG8.0CA/TR7 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBG8.0CA/TR7 by Microsemi Corporation

  • Please alert me when SMBG8.0CA/TR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMBG8.0CA/TR7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBG8.0CA/TR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMBG8.0CA/TR7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBG8.0CA/TR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBG8.0CA/TR7 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: