SMBG5381BTRE3
Microsemi Corporation
Description: Zener Diode, 130V V(Z), 5%, 5W,

Overview of SMBG5381BTRE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for SMBG5381BTRE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBG5381BTRE3 by Microsemi Corporation

SMBG5381BTRE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 500
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
190 Ω
Number of Elements
1
Operating Temperature-Max
150 °C
Power Dissipation-Max
5 W
Reference Voltage-Nom
130 V
Surface Mount
YES
Voltage Tol-Max
5%
Working Test Current
10 mA
Want to compare parts?
  1. SMBG5381BTRE3
    Microsemi Corporation
    Zener Diode, 130V V(Z), 5%, 5W,
    VS

Alternate Parts for SMBG5381BTRE3

This table gives cross-reference parts and alternative options found for SMBG5381BTRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG5381BTRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBG5381BE3TR Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5381BTRE3 vs SMBG5381BE3TR
SMBG5381BP Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN Micro Commercial Components SMBG5381BTRE3 vs SMBG5381BP
SMBG5381BTR Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5381BTRE3 vs SMBG5381BTR
Part Number Description Manufacturer Compare
SMBG5381BTR Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5381BTRE3 vs SMBG5381BTR
MQSMBG5381BE3TR Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5381BTRE3 vs MQSMBG5381BE3TR
MXSMBG5381BE3TR Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5381BTRE3 vs MXSMBG5381BE3TR
SMBG5381B Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5381BTRE3 vs SMBG5381B
MXSMBG5381BTR Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5381BTRE3 vs MXSMBG5381BTR
MQSMBJ5381BTR Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBG5381BTRE3 vs MQSMBJ5381BTR
MQSMBG5381BE3 Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5381BTRE3 vs MQSMBG5381BE3
MVSMBG5381BTR Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5381BTRE3 vs MVSMBG5381BTR
MXSMBG5381BE3 Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5381BTRE3 vs MXSMBG5381BE3
MQSMBG5381B Zener Diode, 130V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5381BTRE3 vs MQSMBG5381B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBG5381BTRE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBG5381BTRE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of SMBG5381BTRE3 would you like to use for your alert(s)?
  • Please alert me when SMBG5381BTRE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBG5381BTRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBG5381BTRE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBG5381BTRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBG5381BTRE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBG5381BTRE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: