SMBG5374AE3/TR13
Description: Zener Diode, 75V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA

Overview of SMBG5374AE3/TR13 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for SMBG5374AE3/TR13 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34AJ6508
Newark Zener 5.0W, Vz = 75V, +/- 10% Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip SMBG5374AE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.9300
$0.9300 Buy Now
DISTI # SMBG5374AE3/TR13-ND
DigiKey DIODE ZENER 75V 5W SMBG Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 3,000 $0.9800
$0.9800 Buy Now
DISTI # SMBG5374AE3/TR13
Avnet Americas Diode Zener Single 75V 10% 5W 2-Pin DO-215AA T/R - Tape and Reel (Alt: SMBG5374AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $1.9500
  • 1,500 $1.2000
  • 2,250 $0.9500
  • 3,000 $0.9310
$0.9310 / $1.9500 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $1.1500
  • 100 $1.0400
  • 500 $0.9600
  • 1,000 $0.9400
$0.9400 / $1.1500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 750 $1.9500
  • 1,500 $1.2000
  • 2,250 $0.9500
  • 3,000 $0.9310
$0.9310 / $1.9500 Buy Now

CAD Models for SMBG5374AE3/TR13 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBG5374AE3/TR13 by Microchip Technology Inc

SMBG5374AE3/TR13
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
20 Weeks
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
Reference Voltage-Nom
75 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
10%
Working Test Current
20 mA
Want to compare parts?
  1. SMBG5374AE3/TR13
    Microchip Technology Inc
    Zener Diode, 75V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA
    VS

Alternate Parts for SMBG5374AE3/TR13

This table gives cross-reference parts and alternative options found for SMBG5374AE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG5374AE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSPSMBG5374ATR Zener Diode, 75V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5374AE3/TR13 vs MSPSMBG5374ATR
SMBG5374A Zener Diode, 75V V(Z), 20%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN Micro Commercial Components SMBG5374AE3/TR13 vs SMBG5374A
MVSMBG5374A Zener Diode, 75V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5374AE3/TR13 vs MVSMBG5374A
MSPSMBG5374AE3TR Zener Diode, 75V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5374AE3/TR13 vs MSPSMBG5374AE3TR
SMBG5374AE3 Zener Diode, 75V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5374AE3/TR13 vs SMBG5374AE3
MVSMBG5374ATR Zener Diode, 75V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5374AE3/TR13 vs MVSMBG5374ATR
MXSMBG5374ATR Zener Diode, 75V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5374AE3/TR13 vs MXSMBG5374ATR
MQSMBG5374AE3TR Zener Diode, 75V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5374AE3/TR13 vs MQSMBG5374AE3TR
SMBG5374ATR Zener Diode, 75V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5374AE3/TR13 vs SMBG5374ATR
SMBG5374AE3/TR13 Zener Diode, 75V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5374AE3/TR13 vs SMBG5374AE3/TR13
Part Number Description Manufacturer Compare
MX1N5374/TR8 Zener Diode, 75V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation SMBG5374AE3/TR13 vs MX1N5374/TR8
1N5374/TR8 Zener Diode, 75V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation SMBG5374AE3/TR13 vs 1N5374/TR8
MSPSMBG5374AE3 Zener Diode, 75V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5374AE3/TR13 vs MSPSMBG5374AE3
MQ1N5374TR Zener Diode, 75V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation SMBG5374AE3/TR13 vs MQ1N5374TR
MXSMBG5374A Zener Diode, 75V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5374AE3/TR13 vs MXSMBG5374A
MVSMBG5374AE3 Zener Diode, 75V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5374AE3/TR13 vs MVSMBG5374AE3
1N5374E3 Zener Diode, 75V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation SMBG5374AE3/TR13 vs 1N5374E3
MV1N5374E3TR Zener Diode, 75V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation SMBG5374AE3/TR13 vs MV1N5374E3TR
SMBG5374ATR Zener Diode, 75V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5374AE3/TR13 vs SMBG5374ATR
MX1N5374 Zener Diode, 75V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation SMBG5374AE3/TR13 vs MX1N5374

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBG5374AE3/TR13 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBG5374AE3/TR13 by Microchip Technology Inc

  • Please alert me when SMBG5374AE3/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBG5374AE3/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBG5374AE3/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBG5374AE3/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBG5374AE3/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBG5374AE3/TR13 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: