Part Details for SMBG5373AE3 by Microsemi Corporation
Overview of SMBG5373AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBG5373AE3
SMBG5373AE3 CAD Models
SMBG5373AE3 Part Data Attributes
|
SMBG5373AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBG5373AE3
Microsemi Corporation
Zener Diode, 68V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AA | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 44 Ω | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Voltage-Nom | 68 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for SMBG5373AE3
This table gives cross-reference parts and alternative options found for SMBG5373AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG5373AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXSMBG5373AE3TR | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | SMBG5373AE3 vs MXSMBG5373AE3TR |
MQSMBG5373AE3TR | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | SMBG5373AE3 vs MQSMBG5373AE3TR |
MQSMBG5373ATR | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | SMBG5373AE3 vs MQSMBG5373ATR |
SMBG5373ATR | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | SMBG5373AE3 vs SMBG5373ATR |
MSPSMBG5373AE3 | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | SMBG5373AE3 vs MSPSMBG5373AE3 |
MVSMBG5373A | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | SMBG5373AE3 vs MVSMBG5373A |
SMBG5373AE3/TR13 | Microchip Technology Inc | $1.1300 | Zener Diode, 68V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA | SMBG5373AE3 vs SMBG5373AE3/TR13 |