Part Details for SMBG5372AE3/TR13 by Microchip Technology Inc
Overview of SMBG5372AE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SMBG5372AE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6496
|
Newark | Zener 5.0W, Vz = 62V, +/- 10% Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip SMBG5372AE3/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 | Buy Now |
DISTI #
SMBG5372AE3/TR13-ND
|
DigiKey | DIODE ZENER 62V 5W SMBG Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9800 | Buy Now |
DISTI #
SMBG5372AE3/TR13
|
Avnet Americas | Diode Zener Single 62V 10% 5W 2-Pin DO-215AA T/R - Tape and Reel (Alt: SMBG5372AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9300 / $1.0400 | Buy Now |
DISTI #
494-SMBG5372AE3/TR13
|
Mouser Electronics | Zener Diodes Voltage Regulator _ SMBG (DO-215AA) RoHS: Compliant | 0 |
|
$0.9800 | Order Now |
DISTI #
SMBG5372AE3/TR13
|
Microchip Technology Inc | Voltage Regulator _ SMBG (DO-215AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8800 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9310 / $1.9500 | Buy Now | |
DISTI #
SMBG5372AE3/TR13
|
Avnet Americas | Diode Zener Single 62V 10% 5W 2-Pin DO-215AA T/R - Tape and Reel (Alt: SMBG5372AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9300 / $1.0400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9400 / $1.1500 | Buy Now |
|
Master Electronics | 0 |
|
$0.9310 / $1.9500 | Buy Now |
Part Details for SMBG5372AE3/TR13
SMBG5372AE3/TR13 CAD Models
SMBG5372AE3/TR13 Part Data Attributes:
|
SMBG5372AE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBG5372AE3/TR13
Microchip Technology Inc
Zener Diode, 62V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for SMBG5372AE3/TR13
This table gives cross-reference parts and alternative options found for SMBG5372AE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG5372AE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPSMBG5372AE3TR | Zener Diode, 62V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5372AE3/TR13 vs MSPSMBG5372AE3TR |
MSPSMBG5372ATR | Zener Diode, 62V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5372AE3/TR13 vs MSPSMBG5372ATR |
MVSMBG5372AE3TR | Zener Diode, 62V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5372AE3/TR13 vs MVSMBG5372AE3TR |
MQSMBG5372A | Zener Diode, 62V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5372AE3/TR13 vs MQSMBG5372A |
MXSMBG5372ATR | Zener Diode, 62V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5372AE3/TR13 vs MXSMBG5372ATR |
MSPSMBG5372A | Zener Diode, 62V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5372AE3/TR13 vs MSPSMBG5372A |
SMBG5372AP | Zener Diode, 62V V(Z), 20%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN | Micro Commercial Components | SMBG5372AE3/TR13 vs SMBG5372AP |
MXSMBG5372AE3 | Zener Diode, 62V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5372AE3/TR13 vs MXSMBG5372AE3 |
SMBG5372A | Zener Diode, 62V V(Z), 20%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN | Micro Commercial Components | SMBG5372AE3/TR13 vs SMBG5372A |
MVSMBG5372ATR | Zener Diode, 62V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5372AE3/TR13 vs MVSMBG5372ATR |