Part Details for SMBG5354BTRE3 by Microsemi Corporation
Overview of SMBG5354BTRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBG5354BTRE3
SMBG5354BTRE3 CAD Models
SMBG5354BTRE3 Part Data Attributes
|
SMBG5354BTRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBG5354BTRE3
Microsemi Corporation
Zener Diode, 17V V(Z), 5%, 5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 500 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 17 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 70 mA |
Alternate Parts for SMBG5354BTRE3
This table gives cross-reference parts and alternative options found for SMBG5354BTRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG5354BTRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBG5354BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 17V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | SMBG5354BTRE3 vs SMBG5354BE3TR |
SMBG5354BP | Micro Commercial Components | Check for Price | Zener Diode, 17V V(Z), 5%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN | SMBG5354BTRE3 vs SMBG5354BP |