SMBG5354AE3/TR13
Description: Zener Diode, 17V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN

Overview of SMBG5354AE3/TR13 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SMBG5354AE3/TR13 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBG5354AE3/TR13 by Microsemi Corporation

SMBG5354AE3/TR13
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
R-PDSO-G2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
Reference Voltage-Nom
17 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
10%
Working Test Current
70 mA
Want to compare parts?
  1. SMBG5354AE3/TR13
    Microsemi Corporation
    Zener Diode, 17V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
    VS

Alternate Parts for SMBG5354AE3/TR13

This table gives cross-reference parts and alternative options found for SMBG5354AE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG5354AE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBG5354AE3TR Zener Diode, 17V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5354AE3/TR13 vs SMBG5354AE3TR
MSPSMBG5354A Zener Diode, 17V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5354AE3/TR13 vs MSPSMBG5354A
MVSMBG5354A Zener Diode, 17V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5354AE3/TR13 vs MVSMBG5354A
MQSMBG5354A Zener Diode, 17V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5354AE3/TR13 vs MQSMBG5354A
SMBG5354AE3 Zener Diode, 17V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5354AE3/TR13 vs SMBG5354AE3
MQSMBG5354ATR Zener Diode, 17V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5354AE3/TR13 vs MQSMBG5354ATR
MQSMBG5354AE3 Zener Diode, 17V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5354AE3/TR13 vs MQSMBG5354AE3
SMBG5354ATRE3 Zener Diode, 17V V(Z), 10%, 5W, Microsemi Corporation SMBG5354AE3/TR13 vs SMBG5354ATRE3
SMBG5354A Zener Diode, 17V V(Z), 20%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN Micro Commercial Components SMBG5354AE3/TR13 vs SMBG5354A
MSPSMBG5354AE3 Zener Diode, 17V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5354AE3/TR13 vs MSPSMBG5354AE3
Part Number Description Manufacturer Compare
MQSMBG5354AE3 Zener Diode, 17V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5354AE3/TR13 vs MQSMBG5354AE3
1N5354TR Zener Diode, 17V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation SMBG5354AE3/TR13 vs 1N5354TR
1N5354 Zener Diode, 17V V(Z), 20%, 5W, Silicon, Unidirectional, Motorola Semiconductor Products SMBG5354AE3/TR13 vs 1N5354
MVSMBG5354A Zener Diode, 17V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5354AE3/TR13 vs MVSMBG5354A
MQSMBG5354A Zener Diode, 17V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5354AE3/TR13 vs MQSMBG5354A
1N5354E3 Zener Diode, 17V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation SMBG5354AE3/TR13 vs 1N5354E3
MX1N5354 Zener Diode, 17V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation SMBG5354AE3/TR13 vs MX1N5354
MSP1N5354 Zener Diode, 17V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation SMBG5354AE3/TR13 vs MSP1N5354
MVSMBG5354ATR Zener Diode, 17V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG5354AE3/TR13 vs MVSMBG5354ATR
1N5354G 17V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN onsemi SMBG5354AE3/TR13 vs 1N5354G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBG5354AE3/TR13 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBG5354AE3/TR13 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of SMBG5354AE3/TR13 would you like to use for your alert(s)?
  • Please alert me when SMBG5354AE3/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBG5354AE3/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBG5354AE3/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBG5354AE3/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBG5354AE3/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBG5354AE3/TR13 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: