Datasheets
SMBG48A-M3/5B by:

DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor

Part Details for SMBG48A-M3/5B by Vishay Semiconductors

Overview of SMBG48A-M3/5B by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBG48A-M3/5B

Part # Distributor Description Stock Price Buy
DISTI # SMBG48A-M3/5B-ND
DigiKey TVS DIODE 48VWM 77.4VC DO215AA Min Qty: 9600 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 9,600 $0.3301
$0.3301 Buy Now

Part Details for SMBG48A-M3/5B

SMBG48A-M3/5B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBG48A-M3/5B Part Data Attributes

SMBG48A-M3/5B Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
SMBG48A-M3/5B Vishay Semiconductors DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-215AA
Package Description R-PDSO-G2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 58.9 V
Breakdown Voltage-Min 53.3 V
Breakdown Voltage-Nom 56.1 V
Clamping Voltage-Max 77.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AA
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 48 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for SMBG48A-M3/5B

This table gives cross-reference parts and alternative options found for SMBG48A-M3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG48A-M3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBG48AE3TR 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBG48A-M3/5B vs SMBG48AE3TR
SMBG48A-E3/52 Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN Vishay Intertechnologies SMBG48A-M3/5B vs SMBG48A-E3/52
MXSMBG48A Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA Microchip Technology Inc SMBG48A-M3/5B vs MXSMBG48A
SMBG48A-M3/52 Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, Vishay Intertechnologies SMBG48A-M3/5B vs SMBG48A-M3/52
SMBG48A/TR7 Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG48A-M3/5B vs SMBG48A/TR7
MXLSMBG48AE3 Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG48A-M3/5B vs MXLSMBG48AE3
SMBG48A-E3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor Vishay Semiconductors SMBG48A-M3/5B vs SMBG48A-E3/52
SMBG48AE3/TR7 Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG48A-M3/5B vs SMBG48AE3/TR7
SMBG48AHE3/5B Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN Vishay Intertechnologies SMBG48A-M3/5B vs SMBG48AHE3/5B
SMBG48AE3/TR13 Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG48A-M3/5B vs SMBG48AE3/TR13
Part Number Description Manufacturer Compare
SMBG48A-E3/5B Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN Vishay Intertechnologies SMBG48A-M3/5B vs SMBG48A-E3/5B
SMBG48AE3/TR7 Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG48A-M3/5B vs SMBG48AE3/TR7
SMBG48A/TR7 Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG48A-M3/5B vs SMBG48A/TR7
SMBG48A-E3/52 Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN Vishay Intertechnologies SMBG48A-M3/5B vs SMBG48A-E3/52
MSMBG48A/TR Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA Microchip Technology Inc SMBG48A-M3/5B vs MSMBG48A/TR
MXSMBG48A Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA Microchip Technology Inc SMBG48A-M3/5B vs MXSMBG48A
SMBG48A-M3/52 Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, Vishay Intertechnologies SMBG48A-M3/5B vs SMBG48A-M3/52
MXLSMBG48AE3 Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG48A-M3/5B vs MXLSMBG48AE3
SMBG48AE3/TR13 Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBG48A-M3/5B vs SMBG48AE3/TR13
SMBG48A-E3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor Vishay Semiconductors SMBG48A-M3/5B vs SMBG48A-E3/52

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBG48A-M3/5B by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBG48A-M3/5B by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SMBG48A-M3/5B would you like to use for your alert(s)?
  • Please alert me when SMBG48A-M3/5B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBG48A-M3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBG48A-M3/5B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBG48A-M3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBG48A-M3/5B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBG48A-M3/5B by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: