SMBG3EZ12D10E3
Microsemi Corporation
Description: Zener Diode, 12V V(Z), 10%, 3W, Silicon, Unidirectional, DO-215AA, PLASTIC PACKAGE-2

Overview of SMBG3EZ12D10E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMBG3EZ12D10E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBG3EZ12D10E3 by Microsemi Corporation

SMBG3EZ12D10E3
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
R-PDSO-G2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Reference Voltage-Nom
12 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
10%
Working Test Current
63 mA
Want to compare parts?
  1. SMBG3EZ12D10E3
    Microsemi Corporation
    Zener Diode, 12V V(Z), 10%, 3W, Silicon, Unidirectional, DO-215AA, PLASTIC PACKAGE-2
    VS

Alternate Parts for SMBG3EZ12D10E3

This table gives cross-reference parts and alternative options found for SMBG3EZ12D10E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG3EZ12D10E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBG3EZ12D10 Zener Diode, 12V V(Z), 10%, 3W, Silicon, Unidirectional, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBG3EZ12D10E3 vs SMBG3EZ12D10
Part Number Description Manufacturer Compare
SMBG3EZ12D10 Zener Diode, 12V V(Z), 10%, 3W, Silicon, Unidirectional, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBG3EZ12D10E3 vs SMBG3EZ12D10
SMBJ3EZ12D10E3 Zener Diode, 12V V(Z), 10%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBG3EZ12D10E3 vs SMBJ3EZ12D10E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBG3EZ12D10E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBG3EZ12D10E3 by Microsemi Corporation

  • Please alert me when SMBG3EZ12D10E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBG3EZ12D10E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBG3EZ12D10E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBG3EZ12D10E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBG3EZ12D10E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBG3EZ12D10E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: