Part Details for SMBG15AHE3/52 by Vishay Intertechnologies
Overview of SMBG15AHE3/52 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBG15AHE3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N4741
|
Newark | Transient Voltage Suppression Diode, Product Range:Transzorb Smbg Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:15V, Clamping Voltage Max:24.4V, Diode Case Style:Do-215Aa, No. Of Pins:2Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Vishay SMBG15AHE3/52 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3450 / $0.4600 | Buy Now |
DISTI #
75R1006
|
Newark | Transient Voltage Suppression Diode, Repetitive Peak Reverse Voltage:-, Average Forward Current:-, Forward Voltage Max:3.5V, Reverse Recovery Time:-, Forward Surge Current:100A, Operating Temperature Max:150°C, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay SMBG15AHE3/52 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3760 / $0.4080 | Buy Now |
DISTI #
SMBG15AHE3/52
|
Avnet Americas | 600W,15V 5%,UNIDIR,SMB TVS - Tape and Reel (Alt: SMBG15AHE3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3125 | Buy Now |
DISTI #
625-SMBG15AHE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 15V 5% Unidir AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.3260 / $0.3590 | Order Now |
DISTI #
SMBG15AHE3/52
|
TTI | ESD Protection Diodes / TVS Diodes 600W 15V 5% Unidir AEC-Q101 Qualified pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.3260 / $0.3490 | Buy Now |
Part Details for SMBG15AHE3/52
SMBG15AHE3/52 CAD Models
SMBG15AHE3/52 Part Data Attributes
|
SMBG15AHE3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBG15AHE3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBG, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBG15AHE3/52
This table gives cross-reference parts and alternative options found for SMBG15AHE3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG15AHE3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBG15AHE3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBG15AHE3/52 vs SMBG15AHE3/5B |
SMBG15AHE3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBG15AHE3/52 vs SMBG15AHE3/52 |