Part Details for SMBG13A-E3/52 by Vishay Intertechnologies
Overview of SMBG13A-E3/52 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBG13A-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K3766
|
Newark | Transient Suppressor Diode, single, unidirectional,13V V(Rwm),do-215Aa |Vishay SMBG13A-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.4580 | Buy Now |
DISTI #
SMBG13A-E3/52
|
Avnet Americas | Diode TVS Single Uni-Dir 13V 600W 2-Pin SMBG T/R - Tape and Reel (Alt: SMBG13A-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2873 / $0.3081 | Buy Now |
DISTI #
625-SMBG13A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 13V 5% Uni RoHS: Compliant | 2 |
|
$0.3720 / $0.8700 | Buy Now |
DISTI #
V36:1790_18777420
|
Arrow Electronics | Diode TVS Single Uni-Dir 13V 600W 2-Pin SMBG T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2401 | Americas - 1500 |
|
$0.3209 | Buy Now |
|
Future Electronics | 600 W DO-215AA 13 V Uni Directional SMT Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.3200 / $0.3550 | Buy Now |
|
Future Electronics | 600 W DO-215AA 13 V Uni Directional SMT Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.3200 / $0.3550 | Buy Now |
DISTI #
76919131
|
Verical | Diode TVS Single Uni-Dir 13V 600W 2-Pin SMBG T/R Min Qty: 750 Package Multiple: 750 Date Code: 2401 | Americas - 1500 |
|
$0.3209 | Buy Now |
DISTI #
SMBG13A-E3/52
|
TTI | ESD Suppressors / TVS Diodes 600W 13V 5% Uni pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.3250 / $0.3520 | Buy Now |
DISTI #
SMBG13A-E3/52
|
Avnet Americas | Diode TVS Single Uni-Dir 13V 600W 2-Pin SMBG T/R - Tape and Reel (Alt: SMBG13A-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2873 / $0.3081 | Buy Now |
Part Details for SMBG13A-E3/52
SMBG13A-E3/52 CAD Models
SMBG13A-E3/52 Part Data Attributes:
|
SMBG13A-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBG13A-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBG, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBG13A-E3/52
This table gives cross-reference parts and alternative options found for SMBG13A-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG13A-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBG13A-E3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBG13A-E3/52 vs SMBG13A-E3/52 |