There are no models available for this part yet.
Overview of SMBG12CA-E3/52 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for SMBG12CA-E3/52 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77K3753
|
Newark | Transient Suppressor Diode, single, bidirectional,12V V(Rwm),do-215Aa |Vishay SMBG12CA-E3/52 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3940 / $0.5250 | Buy Now | |
DISTI #
SMBG12CA-E3/52
|
Avnet Americas | 600W,12V 5%,BIDIR,SMB TVS - Tape and Reel (Alt: SMBG12CA-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3571 | Buy Now | |
DISTI #
625-SMBG12CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 12V 5% Bidir RoHS: Compliant | 2900 |
|
$0.4260 / $0.9900 | Buy Now | |
Future Electronics | 600 W 12 V Bi Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.3700 / $0.4050 | Buy Now | ||
Future Electronics | 600 W 12 V Bi Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3700 / $0.4050 | Buy Now | ||
DISTI #
SMBG12CA-E3/52
|
TTI | ESD Protection Diodes / TVS Diodes 600W 12V 5% Bidir pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 1500 In Stock |
|
$0.4110 / $0.4220 | Buy Now | |
DISTI #
C1S803600494918
|
Chip1Stop | Diode TVS Single Bi-Dir 12V 600W 2-Pin SMBG T/R RoHS: Compliant pbFree: Yes | 2 |
|
$0.4010 | Buy Now | |
DISTI #
SMBG12CA-E3/52
|
EBV Elektronik | Diode TVS Single Bi-Dir 12V 600W 2-Pin SMBG T/R (Alt: SMBG12CA-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SMBG12CA-E3/52 by Vishay Intertechnologies
Part Data Attributes for SMBG12CA-E3/52 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
|
Breakdown Voltage-Max
|
14.7 V
|
Breakdown Voltage-Min
|
13.3 V
|
Breakdown Voltage-Nom
|
14 V
|
Clamping Voltage-Max
|
19.9 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-215AA
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
12 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SMBG12CA-E3/52
This table gives cross-reference parts and alternative options found for SMBG12CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG12CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBG12CA/5B | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Vishay Semiconductors | SMBG12CA-E3/52 vs SMBG12CA/5B |
SMBG12CATR | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBG12CA-E3/52 vs SMBG12CATR |
SMBG12CA-E3/5B | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Vishay Intertechnologies | SMBG12CA-E3/52 vs SMBG12CA-E3/5B |
SMBG12CAHE3/5B | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Vishay Intertechnologies | SMBG12CA-E3/52 vs SMBG12CAHE3/5B |
SMBG12CAE3/TR7 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG12CA-E3/52 vs SMBG12CAE3/TR7 |
SMBG12CA | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | SMBG12CA-E3/52 vs SMBG12CA |
SMBG12CA/TR | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBG12CA-E3/52 vs SMBG12CA/TR |
SMBG12CAE3/TR | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBG12CA-E3/52 vs SMBG12CAE3/TR |
SMBG12CAHE3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBG12CA-E3/52 vs SMBG12CAHE3/52 |
SMBG12CA | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBG12CA-E3/52 vs SMBG12CA |