There are no models available for this part yet.
Overview of SMBG100AHE3/52 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBG100AHE3/52 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09N4683
|
Newark | Transient Suppressor Diode, single, unidirectional,100V V(Rwm),do-215Aa |Vishay SMBG100AHE3/52 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3450 / $0.4600 | Buy Now | |
DISTI #
SMBG100AHE3/52
|
Avnet Americas | 600W,100V 5%,UNIDIR,SMB TVS - Tape and Reel (Alt: SMBG100AHE3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3125 | Buy Now | |
DISTI #
625-SMBG100AHE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 100V 5% Unidir AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.3260 / $0.3590 | Order Now | |
DISTI #
SMBG100AHE3/52
|
TTI | ESD Protection Diodes / TVS Diodes 600W 100V 5% Unidir AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.3320 / $0.3550 | Buy Now |
CAD Models for SMBG100AHE3/52 by Vishay Intertechnologies
Part Data Attributes for SMBG100AHE3/52 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMBG, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY
|
Breakdown Voltage-Max
|
123 V
|
Breakdown Voltage-Min
|
111 V
|
Breakdown Voltage-Nom
|
117 V
|
Clamping Voltage-Max
|
162 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-215AA
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMBG100AHE3/52
This table gives cross-reference parts and alternative options found for SMBG100AHE3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG100AHE3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBG100AHE3/5B | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN | Vishay Intertechnologies | SMBG100AHE3/52 vs SMBG100AHE3/5B |