Part Details for SMB8J8.5CA-E3/52 by Vishay Intertechnologies
Overview of SMB8J8.5CA-E3/52 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB8J8.5CA-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMB8J8.5CA-E3/52
|
Avnet Americas | 800W,8.5V 5%,BIDIR,SMB TVS - Tape and Reel (Alt: SMB8J8.5CA-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1844 / $0.1960 | Buy Now |
DISTI #
625-SMB8J8.5CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 800W 8.5V 5% Bidir RoHS: Compliant | 0 |
|
$0.1740 / $0.5600 | Order Now |
DISTI #
SMB8J8.5CA-E3/52
|
TTI | ESD Protection Diodes / TVS Diodes 800W 8.5V 5% Bidir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1960 / $0.2040 | Buy Now |
Part Details for SMB8J8.5CA-E3/52
SMB8J8.5CA-E3/52 CAD Models
SMB8J8.5CA-E3/52 Part Data Attributes
|
SMB8J8.5CA-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMB8J8.5CA-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 800W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 10.4 V | |
Breakdown Voltage-Min | 9.44 V | |
Breakdown Voltage-Nom | 9.92 V | |
Clamping Voltage-Max | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 800 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMB8J8.5CA-E3/52
This table gives cross-reference parts and alternative options found for SMB8J8.5CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMB8J8.5CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMB8J8.5CA-E3/5B | Vishay Semiconductors | Check for Price | DIODE 800 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SMB8J8.5CA-E3/52 vs SMB8J8.5CA-E3/5B |
SMB8J8.5CA-E3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 800W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMB8J8.5CA-E3/52 vs SMB8J8.5CA-E3/5B |
SMB8J8.5CA-E3/52 | Vishay Semiconductors | Check for Price | DIODE 800 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SMB8J8.5CA-E3/52 vs SMB8J8.5CA-E3/52 |
SMB8J8.5CA-E3/55 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 800W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMB8J8.5CA-E3/52 vs SMB8J8.5CA-E3/55 |