SMB2EZ51D5HE3-TP
Micro Commercial Components
Description: Zener Diode,

Overview of SMB2EZ51D5HE3-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMB2EZ51D5HE3-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-SMB2EZ51D5HE3-TP-ND
DigiKey Interface Min Qty: 3000 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.1589
$0.1589 Buy Now
DISTI # 833-SMB2EZ51D5HE3-TP
Mouser Electronics Zener Diodes 2W ZENER DIODES RoHS: Compliant 0
  • 1 $0.4200
  • 10 $0.3550
  • 100 $0.2470
  • 500 $0.1930
  • 1,000 $0.1600
  • 3,000 $0.1350
$0.1350 / $0.4200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks 0
  • 3,000 $0.1221
$0.1221 Buy Now

CAD Models for SMB2EZ51D5HE3-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMB2EZ51D5HE3-TP by Micro Commercial Components

SMB2EZ51D5HE3-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Diode Type
ZENER DIODE
Dynamic Impedance-Max
48 Ω
JESD-609 Code
e3
Knee Impedance-Max
1500 Ω
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
2 W
Reference Voltage-Nom
51 V
Reverse Current-Max
0.0005 µA
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Working Test Current
9.8 mA
Want to compare parts?
  1. SMB2EZ51D5HE3-TP
    Micro Commercial Components
    Zener Diode,
    VS

Alternate Parts for SMB2EZ51D5HE3-TP

This table gives cross-reference parts and alternative options found for SMB2EZ51D5HE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMB2EZ51D5HE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMB2EZ51D5-TP Zener Diode, 51V V(Z), 5%, 2W, Micro Commercial Components SMB2EZ51D5HE3-TP vs SMB2EZ51D5-TP
1SMB2EZ51T/R13 Zener Diode, 51V V(Z), 5%, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor SMB2EZ51D5HE3-TP vs 1SMB2EZ51T/R13
1SMB2EZ51T/R7 Zener Diode, 51V V(Z), 5%, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor SMB2EZ51D5HE3-TP vs 1SMB2EZ51T/R7
1SMB2EZ51_R1_00001 Zener Diode, PanJit Semiconductor SMB2EZ51D5HE3-TP vs 1SMB2EZ51_R1_00001
Part Number Description Manufacturer Compare
1SMB2EZ51_R1_00001 Zener Diode, PanJit Semiconductor SMB2EZ51D5HE3-TP vs 1SMB2EZ51_R1_00001
SMB2EZ51D5-TP-HF Zener Diode, 51V V(Z), 5%, 2W, Micro Commercial Components SMB2EZ51D5HE3-TP vs SMB2EZ51D5-TP-HF
1SMB2EZ51T/R13 Zener Diode, 51V V(Z), 5%, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor SMB2EZ51D5HE3-TP vs 1SMB2EZ51T/R13
1SMB2EZ51T/R7 Zener Diode, 51V V(Z), 5%, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor SMB2EZ51D5HE3-TP vs 1SMB2EZ51T/R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMB2EZ51D5HE3-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMB2EZ51D5HE3-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMB2EZ51D5HE3-TP would you like to use for your alert(s)?
  • Please alert me when SMB2EZ51D5HE3-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMB2EZ51D5HE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMB2EZ51D5HE3-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMB2EZ51D5HE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMB2EZ51D5HE3-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMB2EZ51D5HE3-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: