SMB10J9.0AHM4G
Taiwan Semiconductor
Description: Trans Voltage Suppressor Diode, 1000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of SMB10J9.0AHM4G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SMB10J9.0AHM4G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMB10J9.0AHM4G by Taiwan Semiconductor

SMB10J9.0AHM4G
Taiwan Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMB, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
11.1 V
Breakdown Voltage-Min
10 V
Breakdown Voltage-Nom
10.55 V
Clamping Voltage-Max
15.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
250
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
9 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMB10J9.0AHM4G
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 1000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for SMB10J9.0AHM4G

This table gives cross-reference parts and alternative options found for SMB10J9.0AHM4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMB10J9.0AHM4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.0SMB11A Trans Voltage Suppressor Diode, 1000W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN BrightKing Inc SMB10J9.0AHM4G vs 1.0SMB11A
1KSMB11ATGTRTB Trans Voltage Suppressor Diode, Fagor Electrónica SMB10J9.0AHM4G vs 1KSMB11ATGTRTB
1KSMB11 Trans Voltage Suppressor Diode, 1000W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc SMB10J9.0AHM4G vs 1KSMB11
1KSMB11AHR4G Trans Voltage Suppressor Diode, 1000W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMB10J9.0AHM4G vs 1KSMB11AHR4G
1KSMB11AHM4G Trans Voltage Suppressor Diode, 1000W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMB10J9.0AHM4G vs 1KSMB11AHM4G
1KSMB11ATGHE3TRTB Trans Voltage Suppressor Diode, Fagor Electrónica SMB10J9.0AHM4G vs 1KSMB11ATGHE3TRTB
1KSMB11A-W Trans Voltage Suppressor Diode, Rectron Semiconductor SMB10J9.0AHM4G vs 1KSMB11A-W
1KSMB11A-T Trans Voltage Suppressor Diode, Rectron Semiconductor SMB10J9.0AHM4G vs 1KSMB11A-T
SMB10J9.0AHR4G Trans Voltage Suppressor Diode, 1000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMB10J9.0AHM4G vs SMB10J9.0AHR4G
1KSMB11AHR5 Transient Suppressor, Taiwan Semiconductor SMB10J9.0AHM4G vs 1KSMB11AHR5
Part Number Description Manufacturer Compare
1KSMB11AR5G Trans Voltage Suppressor Diode, 1000W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMB10J9.0AHM4G vs 1KSMB11AR5G
1KSMB11ATGHE3TRTS Trans Voltage Suppressor Diode, Fagor Electrónica SMB10J9.0AHM4G vs 1KSMB11ATGHE3TRTS
1KSMB11AHM4G Trans Voltage Suppressor Diode, 1000W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMB10J9.0AHM4G vs 1KSMB11AHM4G
1KSMB11ATGTRTB Trans Voltage Suppressor Diode, Fagor Electrónica SMB10J9.0AHM4G vs 1KSMB11ATGTRTB
1KSMB11 Trans Voltage Suppressor Diode, 1000W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc SMB10J9.0AHM4G vs 1KSMB11
1KSMB11ATGHE3TRTB Trans Voltage Suppressor Diode, Fagor Electrónica SMB10J9.0AHM4G vs 1KSMB11ATGHE3TRTB
ST1000A11CS Trans Voltage Suppressor Diode, 1000W, 9.1V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, MINISTUD-1 Solid State Devices Inc (SSDI) SMB10J9.0AHM4G vs ST1000A11CS
SMB10J9.0AHR4G Trans Voltage Suppressor Diode, 1000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMB10J9.0AHM4G vs SMB10J9.0AHR4G
1KSMB11ATGTRTS Trans Voltage Suppressor Diode, Fagor Electrónica SMB10J9.0AHM4G vs 1KSMB11ATGTRTS
1KSMB11AM4 Transient Suppressor, Taiwan Semiconductor SMB10J9.0AHM4G vs 1KSMB11AM4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMB10J9.0AHM4G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMB10J9.0AHM4G by Taiwan Semiconductor

  • Please alert me when SMB10J9.0AHM4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMB10J9.0AHM4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMB10J9.0AHM4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMB10J9.0AHM4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMB10J9.0AHM4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMB10J9.0AHM4G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: