Part Details for SMB10J28AHE3_B/I by Vishay Intertechnologies
Overview of SMB10J28AHE3_B/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMB10J28AHE3_B/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK8623
|
Newark | 1Kw,28V 5%,unidir, smb Tvs |Vishay SMB10J28AHE3_B/I RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2220 | Buy Now |
DISTI #
SMB10J28AHE3_B/I
|
Avnet Americas | 1KW,28V 5%,UNIDIR,SMB TVS - Tape and Reel (Alt: SMB10J28AHE3_B/I) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1905 / $0.2025 | Buy Now |
DISTI #
78-SMB10J28AHE3BI
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1KW,28V 5%,UNIDIR,SMB TVS RoHS: Compliant | 0 |
|
$0.2020 / $0.2250 | Order Now |
Part Details for SMB10J28AHE3_B/I
SMB10J28AHE3_B/I CAD Models
SMB10J28AHE3_B/I Part Data Attributes
|
SMB10J28AHE3_B/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMB10J28AHE3_B/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMB10J28AHE3_B/I
This table gives cross-reference parts and alternative options found for SMB10J28AHE3_B/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMB10J28AHE3_B/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMB10J28AHE3/52 | Vishay Intertechnologies | $0.2919 | Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMB10J28AHE3_B/I vs SMB10J28AHE3/52 |
SMB10J28A-M3/52 | Vishay Semiconductors | Check for Price | 1KW,28V 5%,UNIDIR,SMB TVS | SMB10J28AHE3_B/I vs SMB10J28A-M3/52 |
SMB10J28A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, | SMB10J28AHE3_B/I vs SMB10J28A-TP |
SMB10J28A-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, | SMB10J28AHE3_B/I vs SMB10J28A-TP-HF |
SMB10J28A-M3/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMB10J28AHE3_B/I vs SMB10J28A-M3/52 |