-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8543
|
Newark | Diode, Zener, 5.6V, 1W, Sma, Zener Voltage Nom:5.6V, Power Dissipation:1W, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Diodes Inc. SMAZ5V6-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1220 / $0.4920 | Buy Now |
DISTI #
SMAZ5V6-FDICT-ND
|
DigiKey | DIODE ZENER 5.6V 1W SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
87941 In Stock |
|
$0.0722 / $0.4600 | Buy Now |
DISTI #
SMAZ5V6-13-F
|
Avnet Americas | Zener Single Diode, 5.6 V, 1 W, DO-221AC (SMA), 2 Pins, 150 °C - Tape and Reel (Alt: SMAZ5V6-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000010530000 Factory Stock |
|
$0.0502 / $0.0593 | Buy Now |
DISTI #
SMAZ5V6-13-F
|
Avnet Americas | Zener Single Diode, 5.6 V, 1 W, DO-221AC (SMA), 2 Pins, 150 °C - Tape and Reel (Alt: SMAZ5V6-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10530000 Factory Stock |
|
$0.0502 / $0.0593 | Buy Now |
DISTI #
621-SMAZ5V6-F
|
Mouser Electronics | Zener Diodes 5.6V 1W RoHS: Compliant | 49032 |
|
$0.0800 / $0.4600 | Buy Now |
DISTI #
V36:1790_06704259
|
Arrow Electronics | Diode Zener Single 5.6V 5% 1000mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2333 | Americas - 145000 |
|
$0.0591 / $0.0726 | Buy Now |
DISTI #
E02:0323_01114837
|
Arrow Electronics | Diode Zener Single 5.6V 5% 1000mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2338 | Europe - 5000 |
|
$0.0565 / $0.0692 | Buy Now |
DISTI #
A63:0959_13586539
|
Arrow Electronics | Diode Zener Single 5.6V 5% 1000mW 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2338 | Asia - 5000 |
|
$0.0552 / $0.0677 | Buy Now |
DISTI #
V72:2272_06704259
|
Arrow Electronics | Diode Zener Single 5.6V 5% 1000mW 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2338 Container: Cut Strips | Americas - 4470 |
|
$0.0808 / $0.4591 | Buy Now |
DISTI #
70438561
|
RS | Diode Zener Single 5.6V 5% 1W 2Pin SMA | Diodes Inc SMAZ5V6-13-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2050 / $0.2410 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAZ5V6-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAZ5V6-13-F
Diodes Incorporated
Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH SURGE CAPABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 250 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |