-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N4100
|
Newark | Zener Diode, single, Two Terminal,51V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5942B-E3/61 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1470 | Buy Now |
DISTI #
SMAZ5942B-E3/61
|
Avnet Americas | 1.5W,51V 5%,SMA ZENER - Tape and Reel (Alt: SMAZ5942B-E3/61) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0820 / $0.1352 | Buy Now |
DISTI #
625-SMAZ5942B-E3
|
Mouser Electronics | Zener Diodes 51 Volt 1.5 Watt 5% RoHS: Compliant | 378 |
|
$0.0870 / $0.4100 | Buy Now |
|
Future Electronics | Surface Mount Power Voltage-Regulating Diode 51V 5% 500m RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0819 / $0.0936 | Buy Now |
|
Future Electronics | Surface Mount Power Voltage-Regulating Diode 51V 5% 500m RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.0819 / $0.0936 | Buy Now |
DISTI #
SMAZ5942B-E3/61
|
TTI | Zener Diodes 51 Volt 1.5 Watt 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 5400 In Stock |
|
$0.0880 / $0.0940 | Buy Now |
DISTI #
SMAZ5942B-E3/61
|
Avnet Asia | 1.5W,51V 5%,SMA ZENER (Alt: SMAZ5942B-E3/61) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SMAZ5942B-E3/61
|
EBV Elektronik | 1.5W,51V 5%,SMA ZENER (Alt: SMAZ5942B-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAZ5942B-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAZ5942B-E3/61
Vishay Intertechnologies
Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.3 mA |
This table gives cross-reference parts and alternative options found for SMAZ5942B-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAZ5942B-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAZ5942B-M3/5A | Vishay Semiconductors | Check for Price | 1.5W,51V 5%,SMA ZENER | SMAZ5942B-E3/61 vs SMAZ5942B-M3/5A |