SMAZ150
Description: Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional

Overview of SMAZ150 by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for SMAZ150 by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAZ150 by Lite-On Semiconductor Corporation

SMAZ150
Lite-On Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
Package Description
R-PDSO-C2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH SURGE CAPABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-C2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
150 V
Surface Mount
YES
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. SMAZ150
    Lite-On Semiconductor Corporation
    Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional
    VS

Alternate Parts for SMAZ150

This table gives cross-reference parts and alternative options found for SMAZ150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAZ150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZD27C150PWHRQG Zener Diode, Taiwan Semiconductor SMAZ150 vs BZD27C150PWHRQG
BZD27C150PWRVG Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, Taiwan Semiconductor SMAZ150 vs BZD27C150PWRVG

Related Parts for SMAZ150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAZ150 by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAZ150 by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of SMAZ150 would you like to use for your alert(s)?
  • Please alert me when SMAZ150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAZ150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAZ150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAZ150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAZ150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAZ150 by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: