-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8541
|
Newark | Diode, Zener, 12V, 1W, Sma, Zener Voltage Nom:12V, Power Dissipation:1W, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Diodes Inc. SMAZ12-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3940 |
|
$0.1150 / $0.3970 | Buy Now |
DISTI #
81AC9960
|
Newark | Power Zener Diode Sma T&r 5K Rohs Compliant: Yes |Diodes Inc. SMAZ12-13-F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 | Buy Now |
DISTI #
SMAZ12-FDICT-ND
|
DigiKey | DIODE ZENER 12V 1W SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50628 In Stock |
|
$0.0722 / $0.4600 | Buy Now |
DISTI #
SMAZ12-13-F
|
Avnet Americas | Diode Zener Single 12V 5% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SMAZ12-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 4920000 Factory Stock |
|
$0.0505 | Buy Now |
DISTI #
621-SMAZ12-F
|
Mouser Electronics | Zener Diodes 12V 1W RoHS: Compliant | 26638 |
|
$0.0700 / $0.3700 | Buy Now |
|
Future Electronics | SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 240000Reel |
|
$0.0516 / $0.0562 | Buy Now |
|
Future Electronics | SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 200000Reel |
|
$0.0509 / $0.0555 | Buy Now |
|
Future Electronics | SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0509 / $0.0555 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 8965 |
|
$0.0450 / $0.3000 | Buy Now |
|
Bristol Electronics | 3342 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAZ12-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAZ12-13-F
Diodes Incorporated
Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH SURGE CAPABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
This table gives cross-reference parts and alternative options found for SMAZ12-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAZ12-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAZ12 | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | SMAZ12-13-F vs SMAZ12 |
SMAZ12 | Zener Diode, 12V V(Z) | Diodes Incorporated | SMAZ12-13-F vs SMAZ12 |
SMAZ12-7 | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SMAZ12-13-F vs SMAZ12-7 |