Part Details for SMAL780-60 by Epitex Inc
Overview of SMAL780-60 by Epitex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAL780-60
SMAL780-60 CAD Models
SMAL780-60 Part Data Attributes
|
SMAL780-60
Epitex Inc
Buy Now
Datasheet
|
Compare Parts:
SMAL780-60
Epitex Inc
1 ELEMENT, INFRARED LED, 780nm, ROHS COMPLIANT, SMD, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EPITEX INC | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.75 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 400 mW | |
Peak Wavelength | 780 nm | |
Shape | ROUND |