Diodes
SMAJP4KE62TR
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN

Overview of SMAJP4KE62TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMAJP4KE62TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAJP4KE62TR by Microsemi Corporation

SMAJP4KE62TR
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214BA
Package Description
PLASTIC, DO-214BA, SMAJ, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH; 750
Breakdown Voltage-Max
68.2 V
Breakdown Voltage-Min
55.8 V
Breakdown Voltage-Nom
62 V
Clamping Voltage-Max
89 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.52 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50.2 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SMAJP4KE62TR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN
    VS

Alternate Parts for SMAJP4KE62TR

This table gives cross-reference parts and alternative options found for SMAJP4KE62TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJP4KE62TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAJP4KE62 Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation SMAJP4KE62TR vs SMAJP4KE62
MSPSMAJP4KE62 Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation SMAJP4KE62TR vs MSPSMAJP4KE62
MVSMAJP4KE62E3TR Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation SMAJP4KE62TR vs MVSMAJP4KE62E3TR
MXSMAJP4KE62E3 Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation SMAJP4KE62TR vs MXSMAJP4KE62E3
SMAJP4KE62E3TR Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation SMAJP4KE62TR vs SMAJP4KE62E3TR
MVSMAJP4KE62 Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation SMAJP4KE62TR vs MVSMAJP4KE62
SMAJP4KE62E3 Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation SMAJP4KE62TR vs SMAJP4KE62E3
MSPSMAJP4KE62TR Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation SMAJP4KE62TR vs MSPSMAJP4KE62TR
MQSMAJP4KE62E3TR Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation SMAJP4KE62TR vs MQSMAJP4KE62E3TR
MASMAJP4KE62E3TR Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation SMAJP4KE62TR vs MASMAJP4KE62E3TR
Part Number Description Manufacturer Compare
SMAJP4KE62E3 Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation SMAJP4KE62TR vs SMAJP4KE62E3
MXSMAJP4KE62E3 Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation SMAJP4KE62TR vs MXSMAJP4KE62E3
MVSMAJP4KE62E3TR Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation SMAJP4KE62TR vs MVSMAJP4KE62E3TR
SMAJP4KE62 Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation SMAJP4KE62TR vs SMAJP4KE62
MQSMAJP4KE62E3TR Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation SMAJP4KE62TR vs MQSMAJP4KE62E3TR
MSPSMAJP4KE62 Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation SMAJP4KE62TR vs MSPSMAJP4KE62
MVSMAJP4KE62 Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation SMAJP4KE62TR vs MVSMAJP4KE62
MSPSMAJP4KE62TR Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation SMAJP4KE62TR vs MSPSMAJP4KE62TR
MASMAJP4KE62E3TR Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation SMAJP4KE62TR vs MASMAJP4KE62E3TR
MQSMAJP4KE62E3 Trans Voltage Suppressor Diode, 400W, 50.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation SMAJP4KE62TR vs MQSMAJP4KE62E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJP4KE62TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJP4KE62TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of SMAJP4KE62TR would you like to use for your alert(s)?
  • Please alert me when SMAJP4KE62TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJP4KE62TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJP4KE62TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJP4KE62TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJP4KE62TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJP4KE62TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: