Part Details for SMAJ9.0A-13 by Diodes Incorporated
Overview of SMAJ9.0A-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ9.0A-13
SMAJ9.0A-13 CAD Models
SMAJ9.0A-13 Part Data Attributes
|
SMAJ9.0A-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ9.0A-13
Diodes Incorporated
Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.55 V | |
Clamping Voltage-Max | 15.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ9.0A-13
This table gives cross-reference parts and alternative options found for SMAJ9.0A-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ9.0A-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ9.0A-T13 | Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | ProTek Devices | SMAJ9.0A-13 vs SMAJ9.0A-T13 |
SMAJ9.0A-E3/2G | Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | SMAJ9.0A-13 vs SMAJ9.0A-E3/2G |
SMAJ9.0 | Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon | Diodes Incorporated | SMAJ9.0A-13 vs SMAJ9.0 |
SMAJ9.0A-TP-HF | Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SMAJ9.0A-13 vs SMAJ9.0A-TP-HF |
SMAJ9.0F2 | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SMAJ9.0A-13 vs SMAJ9.0F2 |
CD214A-T9.0A | Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Bourns Inc | SMAJ9.0A-13 vs CD214A-T9.0A |
SMAJ9.0HR3G | Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ9.0A-13 vs SMAJ9.0HR3G |
SMAJ9.0-G | Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ9.0A-13 vs SMAJ9.0-G |
SMAJ9.0AHR3G | Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ9.0A-13 vs SMAJ9.0AHR3G |
SMAJ9.0 | Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ9.0A-13 vs SMAJ9.0 |