Datasheets
SMAJ85CAF2G by: Taiwan Semiconductor

Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN

Part Details for SMAJ85CAF2G by Taiwan Semiconductor

Overview of SMAJ85CAF2G by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMAJ85CAF2G

SMAJ85CAF2G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMAJ85CAF2G Part Data Attributes

SMAJ85CAF2G Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
SMAJ85CAF2G Taiwan Semiconductor Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-C2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 104 V
Breakdown Voltage-Min 94.4 V
Breakdown Voltage-Nom 99.2 V
Clamping Voltage-Max 137 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 85 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMAJ85CAF2G

This table gives cross-reference parts and alternative options found for SMAJ85CAF2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ85CAF2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMAJ85CAE3G Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ85CAF2G vs SMAJ85CAE3G
SMAJ85CAE2 Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ85CAF2G vs SMAJ85CAE2
SMAJ85CAF2 Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ85CAF2G vs SMAJ85CAF2
SMAJ85CAR3 Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ85CAF2G vs SMAJ85CAR3
SMAJ85CA Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN SPC Multicomp SMAJ85CAF2G vs SMAJ85CA
SMAJ85CAR2G Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ85CAF2G vs SMAJ85CAR2G
SMAJ85CA Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE, SMAJ, 2 PIN Kyocera AVX Components SMAJ85CAF2G vs SMAJ85CA
SMAJ85CAF3G Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ85CAF2G vs SMAJ85CAF3G
SMAJ85CAR3G Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ85CAF2G vs SMAJ85CAR3G
Part Number Description Manufacturer Compare
SMAJ85CA Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN SPC Multicomp SMAJ85CAF2G vs SMAJ85CA
SMAJ85CAE3G Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ85CAF2G vs SMAJ85CAE3G
SMAJ85CAR3G Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ85CAF2G vs SMAJ85CAR3G
SMAJ85CAF3G Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ85CAF2G vs SMAJ85CAF3G
SMAJ85CAF2 Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ85CAF2G vs SMAJ85CAF2
SMAJ85CAR3 Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ85CAF2G vs SMAJ85CAR3
SMAJ85CA-W Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 Rectron Semiconductor SMAJ85CAF2G vs SMAJ85CA-W
SMAJ85CA Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE, SMAJ, 2 PIN Kyocera AVX Components SMAJ85CAF2G vs SMAJ85CA
SMAJ85CAR2G Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ85CAF2G vs SMAJ85CAR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ85CAF2G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ85CAF2G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SMAJ85CAF2G would you like to use for your alert(s)?
  • Please alert me when SMAJ85CAF2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ85CAF2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ85CAF2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ85CAF2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ85CAF2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ85CAF2G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: