Part Details for SMAJ8.5CAQ-13-F by Diodes Incorporated
Overview of SMAJ8.5CAQ-13-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SMAJ8.5CAQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ8.5CAQ-13-FDI-ND
|
DigiKey | TVS DIODE 8.5VWM 14.4VC SMA Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0904 / $0.1161 | Buy Now |
DISTI #
SMAJ8.5CAQ-13-F
|
Avnet Americas | TVS Diode Bi-Directional 8.5V 40A 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ8.5CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1028 | Buy Now |
DISTI #
SMAJ85CAQ-13-F
|
Avnet Americas | TVS Diode Bi-Directional 8.5V 40A 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ85CAQ-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1028 | Buy Now |
DISTI #
621-SMAJ8.5CAQ-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SMA T&R 5K RoHS: Compliant | 0 |
|
$0.0900 / $0.4300 | Order Now |
Part Details for SMAJ8.5CAQ-13-F
SMAJ8.5CAQ-13-F CAD Models
SMAJ8.5CAQ-13-F Part Data Attributes
|
SMAJ8.5CAQ-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ8.5CAQ-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-06-03 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 10.4 V | |
Breakdown Voltage-Min | 9.44 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101; ISO 7637-2; ISO 10605 | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ8.5CAQ-13-F
This table gives cross-reference parts and alternative options found for SMAJ8.5CAQ-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ8.5CAQ-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ8.5CA-7 | Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SMAJ8.5CAQ-13-F vs SMAJ8.5CA-7 |
SMAJ8.5CA-13 | Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SMAJ8.5CAQ-13-F vs SMAJ8.5CA-13 |