Diodes
SMAJ8.5CA
Description: Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of SMAJ8.5CA by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for SMAJ8.5CA by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 99AC4384
Newark Tvs Diode, 400W, 8.5V, Bidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:8.5V, Clamping Voltage Vc Max:14.4V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Bourns SMAJ8.5CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4940
  • 1 $0.2910
  • 10 $0.2260
  • 25 $0.1960
  • 50 $0.1660
$0.1660 / $0.2910 Buy Now
DISTI # 67R0123
Newark Diode, Full Reel, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:8.5V, Clamping Voltage Max:14.4V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:9.44V, Qualification:- Rohs Compliant: Yes |Bourns SMAJ8.5CA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1180
  • 20,000 $0.1050
  • 30,000 $0.0970
  • 50,000 $0.0880
$0.0880 / $0.1180 Buy Now
DISTI # SMAJ8.5CABCT-ND
DigiKey TVS DIODE 8.5VWM 14.4VC SMA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 18820
In Stock
  • 1 $0.4000
  • 10 $0.3090
  • 100 $0.1854
  • 500 $0.1717
  • 1,000 $0.1168
  • 2,000 $0.1075
  • 5,000 $0.0969
  • 10,000 $0.0886
  • 15,000 $0.0850
$0.0850 / $0.4000 Buy Now
DISTI # SMAJ8.5CA
Avnet Americas Diode TVS Single Bi-Dir 8.5V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ8.5CA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0966
  • 20,000 $0.0639
  • 30,000 $0.0626
  • 50,000 $0.0612
  • 100,000 $0.0598
  • 500,000 $0.0584
  • 1,000,000 $0.0575
$0.0575 / $0.0966 Buy Now
DISTI # 652-SMAJ8.5CA
Mouser Electronics ESD Protection Diodes / TVS Diodes 8.5volts 10/20uA 27.7 Amps Bi-Dir RoHS: Compliant 8019
  • 1 $0.4000
  • 10 $0.3090
  • 100 $0.1860
  • 500 $0.1720
  • 1,000 $0.1080
  • 5,000 $0.0960
  • 10,000 $0.0850
$0.0850 / $0.4000 Buy Now
Onlinecomponents.com Diode TVS Single Bi-Dir 8.5V 400W 2-Pin SMA T/R 25000 In Stock
  • 5,000 $0.0981
  • 10,000 $0.0955
  • 25,000 $0.0906
  • 50,000 $0.0873
  • 100,000 $0.0853
  • 150,000 $0.0840
$0.0840 / $0.0981 Buy Now
DISTI # 51503118
Verical Diode TVS Single Bi-Dir 8.5V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 1410 Americas - 25000
  • 5,000 $0.1275
  • 10,000 $0.1242
  • 25,000 $0.1178
  • 50,000 $0.1135
  • 100,000 $0.1109
$0.1109 / $0.1275 Buy Now
DISTI # SMAJ8.5CA
TTI ESD Protection Diodes / TVS Diodes 8.5volts 10/20uA 27.7 Amps Bi-Dir pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel Americas - 0
  • 10,000 $0.0830
  • 15,000 $0.0810
  • 25,000 $0.0640
  • 50,000 $0.0620
  • 100,000 $0.0610
  • 500,000 $0.0590
$0.0590 / $0.0830 Buy Now
DISTI # SMAJ8.5CA
Avnet Abacus Diode TVS Single Bi-Dir 8.5V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ8.5CA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 27.8A 14.4V 400W 9.44V 8.5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS 50
  • 1 $0.2865
  • 10 $0.2371
  • 30 $0.2122
  • 100 $0.1877
$0.1877 / $0.2865 Buy Now
Master Electronics Diode TVS Single Bi-Dir 8.5V 400W 2-Pin SMA T/R 25000 In Stock
  • 5,000 $0.0981
  • 10,000 $0.0955
  • 25,000 $0.0906
  • 50,000 $0.0873
  • 100,000 $0.0853
  • 150,000 $0.0840
$0.0840 / $0.0981 Buy Now

CAD Models for SMAJ8.5CA by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMAJ8.5CA by Bourns Inc

SMAJ8.5CA
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Part Package Code
DO-214AC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Bourns
Breakdown Voltage-Max
10.4 V
Breakdown Voltage-Min
9.44 V
Breakdown Voltage-Nom
9.92 V
Clamping Voltage-Max
14.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Standard
IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max
8.5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SMAJ8.5CA
    Bourns Inc
    Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for SMAJ8.5CA

This table gives cross-reference parts and alternative options found for SMAJ8.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ8.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAJ8.5CA-TR 400 W TVS in SMA STMicroelectronics SMAJ8.5CA vs SMAJ8.5CA-TR
SMAJ8.5CA Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ8.5CA vs SMAJ8.5CA
SMAJ8.5CA-E3/5A Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ8.5CA vs SMAJ8.5CA-E3/5A
Part Number Description Manufacturer Compare
SMAJ8.0CAHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ8.5CA vs SMAJ8.0CAHE3_A/I
SA8.5CA Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor SMAJ8.5CA vs SA8.5CA
SMAJ8.0CA Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ8.5CA vs SMAJ8.0CA
SMAJ8.0CA-E3/5A Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ8.5CA vs SMAJ8.0CA-E3/5A
SA8.5CAHE3/54 Trans Voltage Suppressor Diode, 500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, Vishay Intertechnologies SMAJ8.5CA vs SA8.5CAHE3/54
SMAJ8.0CA Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Bourns Inc SMAJ8.5CA vs SMAJ8.0CA
SMAJ8.0CA-E3/61 Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SMAJ8.5CA vs SMAJ8.0CA-E3/61
SMAJ8.5CA Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ8.5CA vs SMAJ8.5CA
SMAJ8.0CA-13-F Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN Diodes Incorporated SMAJ8.5CA vs SMAJ8.0CA-13-F
SA8.0C Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor SMAJ8.5CA vs SA8.0C

Related Parts for SMAJ8.5CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ8.5CA by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ8.5CA by Bourns Inc

Select Manufacturer
Which Manufacturer of SMAJ8.5CA would you like to use for your alert(s)?
  • Please alert me when SMAJ8.5CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ8.5CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ8.5CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ8.5CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ8.5CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ8.5CA by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: