-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1599
|
Newark | Diode, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:8V, Clamping Voltage Max:-, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:8.89V, Maximum Breakdown Voltage:9.83V Rohs Compliant: Yes |Bourns SMAJ8.0A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1570 | Buy Now |
DISTI #
67R0120
|
Newark | Diode, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:8V, Clamping Voltage Max:-, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:8.89V, Maximum Breakdown Voltage:9.83V Rohs Compliant: Yes |Bourns SMAJ8.0A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.1010 | Buy Now |
DISTI #
SMAJ8.0ABCT-ND
|
DigiKey | TVS DIODE 8VWM 13.6VC SMA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27792 In Stock |
|
$0.0725 / $0.3500 | Buy Now |
DISTI #
SMAJ8.0A
|
Avnet Americas | Diode TVS Single Uni-Dir 8V 400W 2-Pin DO-214AC Embossed Carrier T/R - Tape and Reel (Alt: SMAJ8.0A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 410000 |
|
$0.0532 | Buy Now |
DISTI #
652-SMAJ8.0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 8volts 50/100uA 29.4 Amps Uni-Dir RoHS: Compliant | 9320 |
|
$0.0700 / $0.3500 | Buy Now |
DISTI #
V72:2272_06261064
|
Arrow Electronics | Diode TVS Single Uni-Dir 8V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2131 Container: Cut Strips | Americas - 14039 |
|
$0.0682 / $0.0683 | Buy Now |
DISTI #
71279555
|
RS | A 8.0V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ8.0A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1060 / $0.1180 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 8V 400W 2-Pin SMA RoHS: Compliant |
15000 In Stock |
|
$0.0706 / $0.0837 | Buy Now |
DISTI #
63198838
|
Verical | Diode TVS Single Uni-Dir 8V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2227 | Americas - 15000 |
|
$0.0945 / $0.1088 | Buy Now |
DISTI #
59120803
|
Verical | Diode TVS Single Uni-Dir 8V 400W 2-Pin SMA T/R Min Qty: 87 Package Multiple: 1 Date Code: 2131 | Americas - 14039 |
|
$0.0683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ8.0A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ8.0A
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 9.83 V | |
Breakdown Voltage-Min | 8.89 V | |
Breakdown Voltage-Nom | 9.36 V | |
Clamping Voltage-Max | 13.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMAJ8.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ8.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ8.0AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ8.0A vs SMAJ8.0AHM3_A/I |
SMAJ8.0A | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | SMAJ8.0A vs SMAJ8.0A |
SMAJ8.0A | Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Littelfuse Inc | SMAJ8.0A vs SMAJ8.0A |
SMAJ8.0-E3/5A | Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional, | Vishay Intertechnologies | SMAJ8.0A vs SMAJ8.0-E3/5A |
P4SMAJ8.0A | Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SMAJ8.0A vs P4SMAJ8.0A |
SMAJ8.0HE3/61 | Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional, | Vishay Intertechnologies | SMAJ8.0A vs SMAJ8.0HE3/61 |
SMAJ8.0AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ8.0A vs SMAJ8.0AHM3/I |
SMAJ8.0HE3/5A | Trans Voltage Suppressor Diode, 8V V(RWM), Unidirectional, | Vishay Intertechnologies | SMAJ8.0A vs SMAJ8.0HE3/5A |
SMAJ8.0A | Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ8.0A vs SMAJ8.0A |
SMAJ8.0AHE3/61 | Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ8.0A vs SMAJ8.0AHE3/61 |